Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 68.320 |
Product Information
Product Overview
micro:Maqueen mechanic - loader includes a set of mechanical parts that can turn Maqueen into a loader. This kit contains all the spare parts, such as metal servo, mechanical parts, screws. This play-and-learn kit comes with rich mechanical knowledge, which could allow students to benefit a lot from hands-on practices.
- Support for Maqueen 4.0 and later
- Support for Maqueen plus
- Metal gear servo, reliable quality
- Metal servo connection plate for easy installation
- 0 ~ 180 deg control angle
- Aluminium alloy material, sandblasting oxidation process, excellent quality
Contents
9g metal gear servo x 1, Metal shovel x 1, Metal servo mounting plate x 1, M3 x 15mm copper pillar x 2, M2.5 x 5mm screws x 5, M3 x 5mm screws x 8, Free screwdrivers (only available while stocks last).
Notes
micro:Maqueen Lite, micro:bit board and battery are not included and need purchase separately.
Technical Specifications
-
-
-
9g Metal Gear Servo, Metal Shovel, Metal Servo Mounting Plate & Screws
No SVHC (21-Jan-2025)
-
-
-
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate