You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

DFROBOT ROB0050

Mobile Robot Kit, 4WD MiniQ Arduino

DFROBOT ROB0050
DFROBOT ROB0050
DFROBOT ROB0050
DFROBOT ROB0050
DFROBOT ROB0050
DFROBOT ROB0050
DFROBOT ROB0050
DFROBOT ROB0050
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DFROBOT DFROBOT
Manufacturer Part No:
ROB0050
Order Code:
3517988
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
ROB0050   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (Multicomp Pro RJ45 Adapter)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Microchip

:
8bit

:
megaAVR

:
AVR

:
-

:
ATmega32u4

:
MiniQ 4WD Ver2, IR Remote Controller, Micro USB Cable

:
Multicomp Pro RJ45 Adapter

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Product Overview

4WD MiniQ Arduino robot V2.0 is especially designed for education/learning purposes. It comes fully assembled and all users need is a PC with Arduino IDE and 4xAA battery. This new version of MiniQ 4WD Arduino robot kit comes with Arduino Leonardo controller (ATmega32u4) and also integrates modules such as RGB LED, photosensitive diode, infrared transmitters, infrared receivers, infrared line tracking sensors, light sensors, additional buttons and buzzer. This mobile robot kit includes 8 lessons for beginners from entry level to line-following, obstacle avoidance and remote control. Users can easily grasp through the tutorial.
  • Atmega32U4 (Arduino Leonardo) controller
  • 4x AA batteries or Micro-USB power supply
  • 4.5 to 6V working voltage
  • 4WD driving mode
  • Maximum speed is 79cm/s
  • Size is 115mm x 110mm x 45mm (4.5 x 4.3 x 1.8'')

Contents

MiniQ 4Wd V2.0, Ir Remote Controller, Micro USB Cable.

Only 5 Remaining

Product is no longer manufactured

Order before 18.00 Hrs

With you next business day

kr665.55

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price
 
 
1+ kr665.55
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --