Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDEWALT
Manufacturer Part NoDT71521-QZ
Order Code4224143
Product RangeDeWalt - Pozidriv Bits
Also Known AsGTIN UPC EAN: 5035048535196
109 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | kr 90.050 |
5+ | kr 79.980 |
Price for:Pack of 25
Minimum: 1
Multiple: 1
kr 90.05 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDEWALT
Manufacturer Part NoDT71521-QZ
Order Code4224143
Product RangeDeWalt - Pozidriv Bits
Also Known AsGTIN UPC EAN: 5035048535196
Bit TypePozidriv
Hex Bit SizePZ2
Length25mm
Product RangeDeWalt - Pozidriv Bits
SVHCNo SVHC (15-Jun-2015)
Product Overview
- Strong and durable screwdriver bits
- Hardened bit core for extra strength & durability
- Especially suited for repetitive screwdriving tasks
- Ideal for driving fasteners into wood, metal, plastic and drywall materials
Contents
25x PZ2 x 25mm Bits
Technical Specifications
Bit Type
Pozidriv
Length
25mm
SVHC
No SVHC (15-Jun-2015)
Hex Bit Size
PZ2
Product Range
DeWalt - Pozidriv Bits
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82079030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.174