Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDEWALT
Manufacturer Part NoDT70621T-QZ
Order Code3391884
Product RangeDeWalt - Counter Displays
Also Known AsGTIN UPC EAN: 5035048541081
No Longer Stocked
Product Information
ManufacturerDEWALT
Manufacturer Part NoDT70621T-QZ
Order Code3391884
Product RangeDeWalt - Counter Displays
Also Known AsGTIN UPC EAN: 5035048541081
Kit Contents25x PZ2 x 25mm Impact Torsion Bits & Magnetic Bit Holder
Product RangeDeWalt - Counter Displays
SVHCNo SVHC (15-Jun-2015)
Product Overview
Each Tic Tac contains 25 Impact Torsion Pozi Bits. They have a 15° torsion zone that allows the screwdriver bit to flex rather than break, and the full fit head prevents the screw head rounding whilst also preventing 'cam out'. The magnetic screw lock allows tasks to be completed more efficiently, reducing instances of dropped or lost screws.
- Hardened core for extra strength and durability
- Flexible Torsion Zone absorbs torque peaks and reduces breakage
- The Magnetic Bit Holder has a self retracting guide sleeve that protects fingers and holds screws in place, whilst eliminating wobbling and slipping
- Ideal for applications in wood, metal, plastic and drywall
Contents
21 Boxes of 25x PZ2 x 25mm Impact Torsion Bits, 21x Magnetic Bit Holders
Technical Specifications
Kit Contents
25x PZ2 x 25mm Impact Torsion Bits & Magnetic Bit Holder
SVHC
No SVHC (15-Jun-2015)
Product Range
DeWalt - Counter Displays
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82079030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.945