Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCRABTREE
Manufacturer Part NoGB6HSR32/30C
Order Code3459094
Product RangeLoadstar C Curve Series
Also Known AsGTIN UPC EAN: 5017399312176
4 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 410.440 |
| 3+ | kr 382.730 |
Price for:Each
Minimum: 1
Multiple: 1
kr 410.44 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCRABTREE
Manufacturer Part NoGB6HSR32/30C
Order Code3459094
Product RangeLoadstar C Curve Series
Also Known AsGTIN UPC EAN: 5017399312176
Product RangeLoadstar C Curve Series
Voltage Rating VAC230VAC
Voltage Rating VDC-
Current Rating32A
No. of Poles1 Pole
Overload Current-
Insulation Voltage-
SVHCTo Be Advised
Product Overview
- 30mA 10KA
- 18mm wide
- Unswitched neutral
- 230V AC 50/60Hz
- BSEN61009
Technical Specifications
Product Range
Loadstar C Curve Series
Voltage Rating VDC
-
No. of Poles
1 Pole
Insulation Voltage
-
Voltage Rating VAC
230VAC
Current Rating
32A
Overload Current
-
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85362010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.27875