Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCONNECTIX CABLING SYSTEMS
Manufacturer Part No005-324-010-01B
Order Code3532837
Your Part Number
6 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 63.600 |
| 5+ | kr 61.580 |
Price for:Each
Minimum: 1
Multiple: 1
kr 63.60 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCONNECTIX CABLING SYSTEMS
Manufacturer Part No005-324-010-01B
Order Code3532837
Fibre Optic Connector ALC
Fibre Optic Connector BLC
No. of Fibres-
Fibre TypeMultimode
Lead Length - Metric1m
Fibre Diameter125µm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
High quality multimode fibre optic patch lead
- Ideal for CATV and datacomms applications
- 100% Tested and certified manufacturing
Contents
Contents: Cable only
Technical Specifications
Fibre Optic Connector A
LC
No. of Fibres
-
Lead Length - Metric
1m
Product Range
-
Fibre Optic Connector B
LC
Fibre Type
Multimode
Fibre Diameter
125µm
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85444210
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.021