You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
190636-UK
PROGRAMMER, UNIVERSAL, GALEP 5, UK
- Manufacturer:
- CONITEC CONITEC
- Manufacturer Part No:
- 190636-UK
- Order Code:
- 1417616
- Technical Datasheet:
- 190636-UK Datasheet
Product Overview
- Pocket format ca. 80mm x 115mm x 33mm (+7mm socket)
- 48pin ZIF socket with 48 universal pin drivers
- Programs low voltage components down to 1.3V
- USB 2.0 high speed port
- 200MIPS ARM-9 RISC processor, 64MB RAM, 8MB flash
- Two microcontrollers for internal voltage monitoring
- Eight channel D/A converter, 16 channel A/D converter
- Four switching regulators for programming voltages
- FPGA (50K gates, 64Kb RAM)
- Embedded Linux 2.6 inside
Applications
Embedded Design & Development
Contents
GALEP-5 device, USB cable, AC adapter, CD with manual and software.
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- PIC
- :
- GALEP-5, USB Cable, AC Adapter, CD
- :
- USB Powered, JTAG Debugger, Pin Driver
- :
- -
Technical Documents (1)
Contact Sales for a quote
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price |
---|---|---|
1+ | kr4,283.58 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.