Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoXAL7070-801MEC
Order Code2289123
Product RangeXAL7070 Series
Technical Datasheet
150 In Stock
150 more incoming. You can reserve stock now
.
.
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 35.370 |
| 5+ | kr 34.930 |
| 10+ | kr 34.480 |
| 25+ | kr 34.030 |
| 50+ | kr 29.020 |
| 150+ | kr 22.810 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 35.37 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoXAL7070-801MEC
Order Code2289123
Product RangeXAL7070 Series
Technical Datasheet
Inductance800nH
RMS Current (Irms)25.8A
Inductor ConstructionShielded
Saturation Current (Isat)37.8A
Product RangeXAL7070 Series
Inductor Case / Package-
DC Resistance Max2290µohm
Inductance Tolerance± 20%
Product Length7.5mm
Product Width7.2mm
Product Height7mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
800nH
Inductor Construction
Shielded
Product Range
XAL7070 Series
DC Resistance Max
2290µohm
Product Length
7.5mm
Product Height
7mm
RMS Current (Irms)
25.8A
Saturation Current (Isat)
37.8A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
7.2mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0021
Product traceability