Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoEPL2014-152MLB
Order Code2287382
Product RangeEPL2014 Series
Technical Datasheet
1,495 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | kr 6.600 |
| 50+ | kr 5.070 |
| 250+ | kr 3.660 |
| 500+ | kr 3.590 |
| 1000+ | kr 3.320 |
| 2000+ | kr 3.050 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
kr 33.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoEPL2014-152MLB
Order Code2287382
Product RangeEPL2014 Series
Technical Datasheet
Inductance1.5µH
RMS Current (Irms)1.86A
Inductor ConstructionShielded
Saturation Current (Isat)720mA
Power Inductor Case2mm x 2mm x 1.45mm
Product RangeEPL2014 Series
Inductor Case / Package-
DC Resistance Max0.086ohm
Inductance Tolerance± 20%
Product Length2mm
Product Width2mm
Product Height1.45mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1.5µH
Inductor Construction
Shielded
Power Inductor Case
2mm x 2mm x 1.45mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
2mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
1.86A
Saturation Current (Isat)
720mA
Product Range
EPL2014 Series
DC Resistance Max
0.086ohm
Product Length
2mm
Product Height
1.45mm
Technical Docs (1)
Alternatives for EPL2014-152MLB
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000021