Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCK TOOLS
Manufacturer Part NoT3867 6
Order Code3391397
Also Known AsGTIN UPC EAN: 5013969508901
4 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | kr 248.550 |
Price for:Each
Minimum: 1
Multiple: 1
kr 248.55 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT3867 6
Order Code3391397
Also Known AsGTIN UPC EAN: 5013969508901
Plier StyleCombination
Jaw Opening Max10mm
Overall Length160mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Ergonomic anti-slip handles
- Induction hardened cutting edges
- Hot drop forged alloy steel
Technical Specifications
Plier Style
Combination
Overall Length
160mm
SVHC
No SVHC (21-Jan-2025)
Jaw Opening Max
10mm
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.21