You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
CAMDENBOSS LA32310830
Rack Cabinet, 30U, 57.44 ", 31.5 ", 23.62 "
- Manufacturer:
- CAMDENBOSS CAMDENBOSS
- Manufacturer Part No:
- LA32310830
- Order Code:
- 2057473
- Technical Datasheet:
- LA32310830 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- -
- :
- -
- :
- 30U
- :
- 57.44"
- :
- 31.5"
- :
- 23.62"
- :
- Aluminium
- :
- 1459mm
- :
- 800mm
- :
- 600mm
- :
- -
- :
- -
Technical Documents (1)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
Quantity | Price | Your Price |
---|---|---|
1+ | kr7,867.21 | |
5+ | kr7,635.81 | |
10+ | kr7,417.68 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.