You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
CAMDENBOSS CEAREPB05
Metal Enclosure, 55 Series, Dura Boxes, Small, Aluminium, 47 mm, 122 mm, 190 mm, IP65
- Manufacturer:
- CAMDENBOSS CAMDENBOSS
- Manufacturer Part No:
- CEAREPB05
- Order Code:
- 2393533
- Product Range
- 55 Series
- Technical Datasheet:
- CEAREPB05 Datasheet
Product Range Selector (55 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Small
- :
- Aluminium
- :
- 47mm
- :
- 122mm
- :
- 190mm
- :
- IP65
- :
- Black
- :
- -
- :
- 1.85"
- :
- 4.8"
- :
- 7.48"
- :
- 55 Series
Technical Documents (1)
Product Overview
- Integral PCB mounting rails
- Recesses in lid and base for membrane keypads or overlays
- Front and rear plastic caps retained by 4x M3 screws
- Plastic screw covers for aesthetic appearance
- Textured sides for good grip
Available to manufacturer lead time 17 weeks
Order now. Pay nothing until products are dispatched
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
Quantity | Price | Your Price |
---|---|---|
1+ | kr333.76 | |
5+ | kr327.05 | |
10+ | kr320.42 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.