You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
CAMDENBOSS C19DE3450
19" Cabinet, Vent Slots Base / Rear, Desktop, 176 mm, 489 mm, 450 mm, Steel
- Manufacturer:
- CAMDENBOSS CAMDENBOSS
- Manufacturer Part No:
- C19DE3450
- Order Code:
- 2392723
- Technical Datasheet:
- C19DE3450 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Desktop
- :
- -
- :
- 176mm
- :
- 489mm
- :
- 450mm
- :
- Steel
- :
- Grey
- :
- 6.93"
- :
- 19.25"
- :
- 17.72"
- :
- -
Technical Documents (2)
Product Overview
- 3U Height
- Supplied with front tilt-feet, rear fixed feet
- Ventilation slots in base and rear panel
- Recessed side handles for comfort and ease transport
- Supplied flat-pack, open front design
Applications
Industrial
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price |
---|---|---|
1+ | kr1,749.00 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.