Print Page
Image is for illustrative purposes only. Please refer to product description.

525 In Stock
4,293 more incoming. You can reserve stock now
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
NOW* on orders kr 380.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 16.680 |
| 10+ | kr 15.120 |
| 25+ | kr 13.780 |
| 50+ | kr 13.560 |
| 100+ | kr 13.260 |
| 500+ | kr 13.030 |
Price for:Each
Minimum: 1
Multiple: 1
kr 16.68 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The SM-LP-5001 is a surface mount line matching Audio Transformer for use with recommended circuit. The SM-LP-5001 is symmetrical, meaning there is no real primary nor secondary winding.
- Subminiature in SMT
- 7.36mm Seated Height
- 0.015% Distortion
- Vacuum Encapsulated
- UL60950 Certified
Applications
Audio, Communications & Networking, Computers & Computer Peripherals, Sensing & Instrumentation
Technical Specifications
Turns Ratio
1:1
DC Resistance
115ohm
Isolation Voltage
-
Operating Temperature Min
-20°C
Product Range
-
Insertion Loss
2dB
Current Rating
-
Transformer Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002968
Product traceability