Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMAKITA
Manufacturer Part NoD-47298
Order Code3498322
Product RangeMakita - Plumbers Hole Saw Kits
Also Known AsGTIN UPC EAN: 00088381424370
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMAKITA
Manufacturer Part NoD-47298
Order Code3498322
Product RangeMakita - Plumbers Hole Saw Kits
Also Known AsGTIN UPC EAN: 00088381424370
Technical Datasheet
Product RangeMakita - Plumbers Hole Saw Kits
Product Overview
Bi-Metal hole saws designed specifically for plumbing fitting with the most common required hole sizes.
- Suitable for cutting wood, metal, aluminium and plastics
Contents
Hole Saw Sizes: 19mm, 22mm, 25mm, 29mm, 35mm, 38mm, 44mm, 51mm, 57mm, 68mm & 75mm, 2x Arbors & 1x Spring & Aluminium Case
Technical Specifications
Kit Contents
19mm, 22mm, 25mm, 29mm, 35mm, 38mm, 44mm, 51mm, 57mm, 68mm, 75mm
SVHC
No SVHC (20-Jun-2016)
Product Range
Makita - Plumbers Hole Saw Kits
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82029980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.205