Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTOOLPAK
Manufacturer Part NoCK13
Order Code3391831
Also Known AsGTIN UPC EAN: 5039197013192
No Longer Stocked
Product Overview
For drills up to 800W. Lightweight rust free bodied chuck. For rotary and percussion drilling. Suitable for most portable power drills.
- Capacity: 1.5mm - 13.0mm
- Drill Mount: 1/2" x 20 UNF (F)
- Lightweight, Rust Free Body
- Keyless Operation
- For Rotary and Percussion Drills
- For Rotary Drilling Only, (Not for Hammer Action)
Technical Specifications
Chuck Size
1/2"
Product Range
-
Chuck Capacity Max
13mm
SVHC
No SVHC (07-Nov-2024)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84661038
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.261