Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBAHCO
Manufacturer Part NoLTS-50
Order Code3530890
Product RangeBahco - Surveyors Tape Measures
Also Known AsGTIN UPC EAN: 7314150120123
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerBAHCO
Manufacturer Part NoLTS-50
Order Code3530890
Product RangeBahco - Surveyors Tape Measures
Also Known AsGTIN UPC EAN: 7314150120123
Technical Datasheet
Tape Measure TypeManual
Measuring Range Max50m
Blade Width16mm
Case ColourOrange
Product RangeBahco - Surveyors Tape Measures
Product Overview
Designed for use for measuring distances, boundaries, and marking out areas. Ideal for use on site for construction and gardeners.
- Tough ABS case with an integral ground spike
- Fold out winding handle and soft grip handle
- Fold out blade anchor hook
- Double nylon blade coating for extra wear resistance
- Accurate to 73/362/EEC Class II
- Metric (mm/cm/m) marked graduations
Technical Specifications
Tape Measure Type
Manual
Blade Width
16mm
Product Range
Bahco - Surveyors Tape Measures
Measuring Range Max
50m
Case Colour
Orange
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90178010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.19