Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMETEK PROGRAMMABLE POWER
Manufacturer Part No70-0409-171R
Order Code4133083
Technical Datasheet
1 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 7,341.000 |
Price for:Each
Minimum: 1
Multiple: 1
kr 7,341.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMETEK PROGRAMMABLE POWER
Manufacturer Part No70-0409-171R
Order Code4133083
Technical Datasheet
Product Type0
For Use With0
Product Range0
Product Overview
EMX-7015 is a EMX-7000 series PXIe precision programmable resistor ladder module provide four independent channels of programmable resistors, each with four decades per channel. It is designed for applications such as resistance temperature detectors (RTD) or other resistance-based sensor simulation, process control, Automated Test Instruments (ATE) calibration, and controlled loading of device under test (DUT). Ideal for general purpose applications not requiring ultra high accuracies.
- 10 – 163,830 ohm precision programmable resistor ladder card
- 10 ohm resistance increments
- 0.25W power
- ≤ ±25μV thermal offset
- Independent sense feedback
- Parallel and series operation
- Dynamic soft front panel
- IVI-COM, IVI-C, LabVIEW™ drivers
- 3-year warranty
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Product Type
0
Product Range
0
For Use With
0
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Tariff No:84719000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate