Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No784976-01
Order Code3620618
Product RangePXIe-8238
Technical Datasheet
2 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 24,918.000 |
Price for:Each
Minimum: 1
Multiple: 1
kr 24,918.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No784976-01
Order Code3620618
Product RangePXIe-8238
Technical Datasheet
Product TypePXI Ethernet Interface Module
No. of Ports2 Port
Data Rate10Gbps
Bus Connector TypePXIe
Supported OS-
For Use WithPXI Systems
Product RangePXIe-8238
SVHCLead (21-Jan-2025)
Product Overview
The PXIe-8238 is a high-performance 10-Gigabit Ethernet SFP+ interface for PXI Express based on the Intel 82599 10Gb Ethernet controller. It includes two 10-Gigabit Ethernet SFP+ ports in a single-slot PXI Express module and is compatible with both copper and fibre optic cabling.
Technical Specifications
Product Type
PXI Ethernet Interface Module
Data Rate
10Gbps
Supported OS
-
Product Range
PXIe-8238
No. of Ports
2 Port
Bus Connector Type
PXIe
For Use With
PXI Systems
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.75