Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoINET-601
Order Code3866258
Product RangeiNET-601 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 8,922.000 |
Price for:Each
Minimum: 1
Multiple: 1
kr 8,922.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoINET-601
Order Code3866258
Product RangeiNET-601 Series
Technical Datasheet
No. of Channels16Channels
Sampling Rate4kSPS
Input Voltage Max-
Input Current Max-
Bandwidth-
External Height58mm
External Width96mm
External Depth24mm
Product RangeiNET-601 Series
Product Overview
Standalone direct-to-sensor USB data acquisition system, 16SE/8DI voltage inputs, 4 digital I/O with electrical isolation.
- Provides ±36V input bank to USB electrical isolation
- Receives power from the USB bus and provides excitation power (+3.3V, 80mA) to sensors
- Easily set-up sensors using the included instruNet World software
- Connect PC direct to sensor:V, thermocouple, thermistor, RTD, load cell, strain gauge, potentiometer
Contents
USB data acquisition system, USB interface cable, instruNet World software on CD, mating Hd44 female connector, Hd44 cover and hardware assembly kit.
Technical Specifications
No. of Channels
16Channels
Input Voltage Max
-
Bandwidth
-
External Width
96mm
Product Range
iNET-601 Series
Sampling Rate
4kSPS
Input Current Max
-
External Height
58mm
External Depth
24mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84714900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.45359