Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBANNER ENGINEERING
Manufacturer Part NoQT50UVR3WQ
Order Code4297175
Product RangeU-GAGE QT50UVR Series
Technical Datasheet
1 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 6,952.080 |
5+ | kr 6,813.010 |
10+ | kr 6,674.020 |
25+ | kr 6,534.940 |
50+ | kr 6,395.950 |
Price for:Each
Minimum: 1
Multiple: 1
kr 6,952.08 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoQT50UVR3WQ
Order Code4297175
Product RangeU-GAGE QT50UVR Series
Technical Datasheet
Sensing Distance Max8m
Sensing Range Max8m
Frequency75kHz
Operating Temperature Min-20°C
Operating Temperature Max70°C
Beam Divergence-
Product RangeU-GAGE QT50UVR Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
QT50UVR3WQ is a U-GAGE® QT50UVR universal voltage series proximity mode chemical-resistant ultrasonic sensor. Ultrasonic sensor excels in position-monitoring applications and in applications involving clear or multi-coloured targets.
- Fast, easy-to-use TEACH-Mode programming; no potentiometer adjustments
- SPDT electromechanical relay for high-capacity switching
- Universal supply voltage range from 85 to 264VAC / 48 to 250VDC
- Rugged encapsulated design for harsh environments
- Unique housing design allows for multiple mounting configurations
- 200mm to 8m (8in to 26ft) sensing range, 5-pin Mini-style QD cable
- Window-limit (N.O. and N.C.) operation model, 200 to 8000mm sensing distance range
- NEMA 4X rating, IP67 rating, AC/DC universal power, flying leads connection
- Wide operating range from -20°C to 70°C, temperature compensation
Warnings
Not to be used for personnel protection. Never use this device as a sensing device for personnel protection. Doing so could lead to serious injury or death.
Technical Specifications
Sensing Distance Max
8m
Frequency
75kHz
Operating Temperature Max
70°C
Product Range
U-GAGE QT50UVR Series
Sensing Range Max
8m
Operating Temperature Min
-20°C
Beam Divergence
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate