Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerHONEYWELL
Manufacturer Part No634SS2
Order Code1215665
Technical Datasheet
Hall Effect TypeLinear
Output Current10mA
Sensor Case / PackageDIP
No. of Pins4Pins
Sensor Case StyleDIP
Supply Voltage Min4V
Supply Voltage Max10V
Operating Temperature Min-40°C
Operating Temperature Max100°C
Product Range-
Qualification-
Technical Specifications
Hall Effect Type
Linear
Sensor Case / Package
DIP
Sensor Case Style
DIP
Supply Voltage Max
10V
Operating Temperature Max
100°C
Qualification
-
Output Current
10mA
No. of Pins
4Pins
Supply Voltage Min
4V
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000255