JSE08 Series Isolated Through Hole DC / DC Converters:
13 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 10+ kr 208.060 | Min: 10 / Mult: 10 | ITE | DIP | 2:1 | 8W | 2 Output | 12V | 335mA | -12V | 335mA | Regulated | 1.5kV | 24V | Fixed | Through Hole | 13.7mm | 8mm | 23.8mm | 18V | 36V | JSE08 Series | |||||
Each | 1+ kr 219.220 5+ kr 212.640 10+ kr 206.120 50+ kr 197.290 100+ kr 184.110 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 8W | 1 Output | 24V | 335mA | - | - | Regulated | 1.5kV | 12V | Fixed | Through Hole | 13.7mm | 8mm | 23.8mm | 9V | 18V | JSE08 Series | |||||
Each | 10+ kr 193.250 | Min: 10 / Mult: 10 | ITE | DIP | 2:1 | 8W | 1 Output | 15V | 535mA | - | - | Regulated | 1.5kV | 48V | Fixed | Through Hole | 13.7mm | 8mm | 23.8mm | 36V | 75V | JSE08 Series | |||||
Each | 1+ kr 236.070 5+ kr 229.030 10+ kr 221.920 50+ kr 212.490 100+ kr 198.340 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 8W | 2 Output | 12V | 335mA | -12V | 335mA | Regulated | 1.5kV | 12V | Fixed | Through Hole | 13.7mm | 8mm | 23.8mm | 9V | 18V | JSE08 Series | |||||
Each | 10+ kr 208.060 | Min: 10 / Mult: 10 | ITE | DIP | 2:1 | 8W | 2 Output | 15V | 265mA | -15V | 265mA | Regulated | 1.5kV | 12V | Fixed | Through Hole | 13.7mm | 8mm | 23.8mm | 9V | 18V | JSE08 Series | |||||
Each | 1+ kr 318.040 5+ kr 278.260 10+ kr 230.580 50+ kr 206.700 100+ kr 202.600 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 8W | 1 Output | 12V | 665mA | - | - | Regulated | 1.5kV | 24V | Fixed | Through Hole | 13.7mm | 8mm | 23.8mm | 18V | 36V | JSE08 Series | |||||
Each | 10+ kr 193.250 | Min: 10 / Mult: 10 | ITE | DIP | 2:1 | 8W | 1 Output | 3.3V | 1.6A | - | - | Regulated | 1.5kV | 12V | Fixed | Through Hole | 13.7mm | 8mm | 23.8mm | 9V | 18V | JSE08 Series | |||||
Each | 10+ kr 193.250 | Min: 10 / Mult: 10 | ITE | DIP | 2:1 | 8W | 1 Output | 3.3V | 1.6A | - | - | Regulated | 1.5kV | 24V | Fixed | Through Hole | 13.7mm | 8mm | 23.8mm | 18V | 36V | JSE08 Series | |||||
Each | 10+ kr 204.020 | Min: 10 / Mult: 10 | ITE | DIP | 2:1 | 8W | 2 Output | 15V | 265mA | -15V | 265mA | Regulated | 1.5kV | 48V | Fixed | Through Hole | 13.7mm | 8mm | 23.8mm | 36V | 75V | JSE08 Series | |||||
Each | 10+ kr 189.430 | Min: 10 / Mult: 10 | ITE | DIP | 2:1 | 8W | 1 Output | 3.3V | 1.6A | - | - | Regulated | 1.5kV | 48V | Fixed | Through Hole | 13.7mm | 8mm | 23.8mm | 36V | 75V | JSE08 Series | |||||
Each | 10+ kr 204.020 | Min: 10 / Mult: 10 | ITE | DIP | 2:1 | 8W | 2 Output | 12V | 335mA | -12V | 335mA | Regulated | 1.5kV | 48V | Fixed | Through Hole | 13.7mm | 8mm | 23.8mm | 36V | 75V | JSE08 Series | |||||
Each | 10+ kr 193.250 | Min: 10 / Mult: 10 | ITE | DIP | 2:1 | 8W | 1 Output | 15V | 535mA | - | - | Regulated | 1.5kV | 24V | Fixed | Through Hole | 13.7mm | 8mm | 23.8mm | 18V | 36V | JSE08 Series | |||||
Each | 10+ kr 208.060 | Min: 10 / Mult: 10 | ITE | DIP | 2:1 | 8W | 2 Output | 15V | 265mA | -15V | 265mA | Regulated | 1.5kV | 24V | Fixed | Through Hole | 13.7mm | 8mm | 23.8mm | 18V | 36V | JSE08 Series |