ex VAT

High Voltage DC / DC Converters:

2 Products Found

Diverse applications like photomultiplier tubes, avalanche photodiodes, high voltage biasing, scanning electron microscopes, PET / CT scanners, X-ray detectors, dielectric testing, radiation detection, sustaining ion pumps, ignitors, capacitor charging, ultrasonic probes and spectrometers require high voltages to operate. The DC / DC High Voltage Power Supplies take in low input DC voltages to deliver output voltages to a few tens of kilowatts. They are available in two control topologies – proportional and regulated and are available in a variety of form factors to choose from. They are available in open frame, enclosed, rack mount and pcb mount types. We stock and sell High Voltage DC / DC Power Supplies from XP Power and TDK Lambda for users to choose from.

Show More
View
Buyer
Engineer
Manufacturer
High Voltage Power Supply Type
No. of Outputs
Polarity
DC / DC Converter Output Type
Output Power Max
Power Rating
Output Voltage - Output 1
Output Current Max
Output Current - Output 1
Output Voltage - Output 2
Power Supply Mounting
Output Current - Output 2
Output Voltage Min
Output Voltage Max
Input Voltage DC Min
Input Voltage DC Max
Isolation Voltage
Product Range
DC / DC Converter Type
DC / DC Converter Mounting
Width
Height
Depth
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2748398

RoHS

Each
1+
kr 1,501.000
5+
kr 1,478.000
Min: 1 / Mult: 1
Proportional
2 Output
Dual Output
Fixed, Adjustable
10W
10W
1.5kV
3.3mA
3.3mA
-1.5kV
Through Hole
3.3mA
0V
1.5kV
0V
15V
3.5kV
F Series
DIP
Through Hole
43.18mm
21.6mm
71.2mm
2748397

RoHS

Each
1+
kr 1,399.000
5+
kr 1,378.000
Min: 1 / Mult: 1
Proportional
1 Output
Positive Output
Fixed, Adjustable
10W
10W
3kV
3.3mA
3.3mA
-
Through Hole
-
0V
3kV
0V
15V
3.5kV
F Series
DIP
Through Hole
43.18mm
21.6mm
71.2mm
1-2 of 2 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTISAN CONTROLS
RECOM POWER
Trade Account