ex VAT

DC / DC Non Isolated Board Mount Converters - Adjustable Output:

8 Products Found

We offer a good selection of non-isolated adjustable output DC / DC Converters with from leading manufacturers like Murata, Recom, GE Critical Power, TDK-Lambda and Traco Power.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Output Power Max
Output Voltage Min
Output Voltage Max
Output Current Max
DC / DC Converter Output Type
Input Voltage DC Min
Input Voltage DC Max
Height
Depth
Width
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3125125

RoHS

Each
1+
kr 121.000
5+
kr 120.030
10+
kr 119.060
Min: 1 / Mult: 1
ITE
POLA, DIP
15W
800mV
2.5V
6A
Adjustable
2.95V
3.65V
8.5mm
22.1mm
12.57mm
3009735

RoHS

Date/Lot Code

Each
1+
kr 293.390
5+
kr 256.740
10+
kr 212.690
50+
kr 190.710
100+
kr 176.050
Min: 1 / Mult: 1
-
POLA
55W
690mV
5.5V
10A
Adjustable
4.5V
14V
8.5mm
22.1mm
15.75mm
3009743

RoHS

Date/Lot Code

Each
56+
kr 116.970
Min: 56 / Mult: 56
Telecommunications, Instrumentation, General Purpose
DIP
12W
5V
15V
2.4A
Adjustable
2.95V
5.5V
9.09mm
22.1mm
12.57mm
1103287

RoHS

Each
1+
kr 84.980
5+
kr 80.430
10+
kr 78.270
50+
kr 75.810
100+
kr 68.500
More Pricing...
Min: 1 / Mult: 1
ITE
POLA, Surface Mount DIP
21.6W
800mV
3.6V
6A
Adjustable
4.5V
5.5V
9.09mm
22.1mm
12.57mm
1109719

RoHS

Each
1+
kr 103.000
5+
kr 101.000
10+
kr 98.490
50+
kr 95.290
100+
kr 87.390
More Pricing...
Min: 1 / Mult: 1
ITE
DIP
12W
5V
15V
2.4A
Adjustable
2.95V
5.5V
9.09mm
22.1mm
12.57mm
1704191

RoHS

Each
1+
kr 145.000
5+
kr 144.000
10+
kr 138.000
50+
kr 134.000
100+
kr 121.000
Min: 1 / Mult: 1
ITE
POLA, Surface Mount DIP
88W
690mV
5.5V
16A
Adjustable
4.5V
14V
9.09mm
22.1mm
18.93mm
1704192

RoHS

Each
1+
kr 125.000
5+
kr 123.000
10+
kr 119.000
50+
kr 115.000
100+
kr 105.000
More Pricing...
Min: 1 / Mult: 1
ITE
POLA, Surface Mount DIP
55W
690mV
5.5V
10A
Adjustable
4.5V
14V
9.09mm
22.1mm
15.75mm
1103299

RoHS

Each
1+
kr 88.560
5+
kr 84.460
10+
kr 81.850
50+
kr 79.310
100+
kr 71.620
More Pricing...
Min: 1 / Mult: 1
ITE
POLA, DIP
33W
1.2V
5.5V
6A
Adjustable
10.8V
13.2V
8.5mm
22.1mm
12.57mm
1-8 of 8 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTISAN CONTROLS
RECOM POWER
Trade Account