Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAXM17504ALJ+T
Order Code3921097
Product RangeMAXM17504 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 45 week(s)
Quantity | Price (ex VAT) |
---|---|
29000+ | kr 89.570 |
Price for:Each (Supplied on Full Reel)
Minimum: 29000
Multiple: 29000
kr 2,597,530.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAXM17504ALJ+T
Order Code3921097
Product RangeMAXM17504 Series
Technical Datasheet
Power Supply ApplicationsIndustrial
DC / DC Converter TypeSIP-29, Module
Input Voltage Min4.5V
Input Voltage Max60V
Output Power Max-
No. of Outputs1 Output
Output Voltage Min900mV
DC / DC Converter IC CaseSIP
Output Voltage Max12V
No. of Pins29Pins
Output Current Max3.5A
Output Current3.5A
DC / DC Converter Output TypeAdjustable
Input Voltage DC Min4.5V
Input Voltage DC Max60V
Height2.8mm
Switching Frequency1.8MHz
Depth9mm
TopologySynchronous Buck (Step Down)
Width15mm
Operating Temperature Max125°C
Product RangeMAXM17504 Series
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Power Supply Applications
Industrial
Input Voltage Min
4.5V
Output Power Max
-
Output Voltage Min
900mV
Output Voltage Max
12V
Output Current Max
3.5A
DC / DC Converter Output Type
Adjustable
Input Voltage DC Max
60V
Switching Frequency
1.8MHz
Topology
Synchronous Buck (Step Down)
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
DC / DC Converter Type
SIP-29, Module
Input Voltage Max
60V
No. of Outputs
1 Output
DC / DC Converter IC Case
SIP
No. of Pins
29Pins
Output Current
3.5A
Input Voltage DC Min
4.5V
Height
2.8mm
Depth
9mm
Width
15mm
Product Range
MAXM17504 Series
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability