ex VAT

33W AC / DC PCB Mount Power Supplies:

2 Products Found

AC / DC PCB Mount Power Supplies play a key role in applications where a compact yet efficient and reliable power supply is required. They are mounted directly on to a printed circuit board along with all the other circuits. They meet all the regulatory and safety compliance requirements and can be customized to suit an application. Typical applications are IoT products, home automation, heating and lighting control, smart metering, set-top boxes.

We offer a wide selection of AC / DC PCB Mount Power Supplies from Aimtec, CUI, Meanwell, Multicomp Pro, XP Power, Murata, Recom, TDK Lambda, Tracopower for users to select from.

Show More
View
Buyer
Engineer
Manufacturer
Power Supply Applications
No. of Outputs
Output Power Max
Output Voltage - Output 1
Output Current - Output 1
Power Supply Output Type
Input Voltage AC Min
Input Voltage VAC
Input Voltage AC Max
Width
Height
Depth
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2422695

RoHS

Each
6+
kr 546.730
Min: 6 / Mult: 6
ITE
1 Output
33W
3.3VDC
10A
Fixed
85V
85V AC to 264V AC
264V
38.1mm
28mm
91.4mm
ECE60 Series
1860863

RoHS

Each
1+
kr 414.260
5+
kr 401.800
10+
kr 389.410
25+
kr 372.800
100+
kr 352.110
More Pricing...
Min: 1 / Mult: 1
ITE
1 Output
33W
3.3VDC
10A
Fixed
85V
85V AC to 264V AC
264V
38.1mm
27.9mm
78.7mm
ECE40 Series
1-2 of 2 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTISAN CONTROLS
RECOM POWER
Trade Account