ex VAT

10W AC / DC Open Frame Power Supplies:

12 Products Found

Open frame power supplies are a type of power supplies that has all the components exposed, meaning all the components used in the power supply are accessible to the user. They are used in medical, ITE, commercial, and industrial equipment. Open frame AC-DC power supplies are available in a variety of form factors and types – linear to switched mode power supplies. The open frame construction enables efficient cooling compared to enclosed or encapsulated power supplies.

They are designed to accept different mains or AC input voltages and convert them into the required single or multiple DC voltages tailored to the specific application's needs. These open frame power supplies meet most of the safety & emc compatibility requirements required globally for use in various applications listed above. Accessories like fan kit (for forced cooling), cover-kit, mounting U channels etc. are available.

AC-DC open frame power supplies from leading manufacturers like TDK Lambda, XP Power, Meanwell, Traco Power, Recom, and more are available for users to select from.

Show More
View
Buyer
Engineer
Manufacturer
Power Supply Applications
Output Power Max
No. of Outputs
Power Rating (Convection Cooling)
Input Voltage VAC
Power Supply Output Type
Output Voltage - Output 1
Output Current - Output 1
Input Voltage AC Min
Input Voltage AC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1289143

RoHS

Each
1+
kr 175.060
5+
kr 169.770
10+
kr 164.490
50+
kr 157.500
100+
kr 151.100
Min: 1 / Mult: 1
ITE
10W
1 Output
10W
85V AC to 264V AC
Adjustable, Fixed
24VDC
420mA
85V
264V
ECL10 Series
1289139

RoHS

Each
1+
kr 175.060
5+
kr 169.770
10+
kr 164.490
50+
kr 157.500
100+
kr 147.530
Min: 1 / Mult: 1
ITE
10W
1 Output
10W
85V AC to 264V AC
Adjustable, Fixed
5VDC
2A
85V
264V
ECL10 Series
1289141

RoHS

Each
1+
kr 175.060
5+
kr 169.770
10+
kr 164.490
50+
kr 157.500
100+
kr 147.010
Min: 1 / Mult: 1
ITE
10W
1 Output
10W
85V AC to 264V AC
Adjustable, Fixed
12VDC
830mA
85V
264V
ECL10 Series
2345661

RoHS

Each
1+
kr 336.410
5+
kr 294.410
10+
kr 243.900
50+
kr 218.680
Min: 1 / Mult: 1
ITE
10W
1 Output
10W
85V AC to 265V AC
Adjustable, Fixed
5VDC
2A
85V
265V
ZWS-B Series
1289140

RoHS

Each
1+
kr 175.060
5+
kr 169.770
10+
kr 164.490
50+
kr 157.500
100+
kr 147.010
Min: 1 / Mult: 1
ITE
10W
1 Output
10W
85V AC to 264V AC
Adjustable, Fixed
9VDC
1.1A
85V
264V
ECL10 Series
1289144

RoHS

Each
8+
kr 167.650
Min: 8 / Mult: 8
ITE
10W
1 Output
10W
85V AC to 264V AC
Adjustable, Fixed
48VDC
210mA
85V
264V
ECL10 Series
2422721

RoHS

Each
1+
kr 222.740
5+
kr 216.050
10+
kr 209.350
50+
kr 200.420
100+
kr 187.110
Min: 1 / Mult: 1
Medical
10W
1 Output
10W
85V AC to 264V AC
Adjustable, Fixed
3.3VDC
3A
85V
264V
EML15 Series
1242656

RoHS

Each
1+
kr 261.200
5+
kr 248.150
10+
kr 235.050
25+
kr 222.000
Min: 1 / Mult: 1
ITE
10W
1 Output
10W
85V AC to 264V AC
Fixed
24VDC
500mA
85V
264V
TOF Series
1242655

RoHS

Each
1+
kr 261.170
5+
kr 248.110
10+
kr 235.050
25+
kr 208.940
Min: 1 / Mult: 1
ITE
10W
1 Output
10W
85V AC to 264V AC
Fixed
12VDC
900mA
85V
264V
TOF Series
1672180

RoHS

Each
1+
kr 262.800
5+
kr 254.900
10+
kr 247.300
25+
kr 239.850
Min: 1 / Mult: 1
ITE
10W
1 Output
10W
85V AC to 264V AC
Fixed
15VDC
700mA
85V
264V
TOF Series
1672179

RoHS

Each
1+
kr 262.800
5+
kr 254.900
10+
kr 247.300
25+
kr 239.850
Min: 1 / Mult: 1
ITE
10W
1 Output
10W
85V AC to 264V AC
Fixed
12VDC
900mA
85V
264V
TOF Series
1672178

RoHS

Each
1+
kr 247.000
5+
kr 234.650
10+
kr 222.300
25+
kr 209.950
Min: 1 / Mult: 1
ITE
10W
1 Output
10W
85V AC to 264V AC
Fixed
5VDC
2A
85V
264V
TOF Series
1-12 of 12 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTISAN CONTROLS
RECOM POWER
Trade Account