ex VAT

2kohm Rheostats:

5 Products Found
We offer a wide range of rheostats, with power ratings from 25W to 1kW. Track resistances range from 0.5Ohm to 50kOhm.Like potentiometers, rheostats have a uniform resistance track and a sliding contact – however they are connected into an external circuit differently, and they have a different function. They have two terminals rather than three, where one terminal is connected to the resistance track and the other to the sliding contact. As two-terminal devices they are wired in series with a load such as a lamp. Moving the sliding contact alters the series resistance in circuit, controlling the level of current flowing through the lamp and therefore its brightness.

Types of rheostats

Rotary Rheostats are usually used in power applications; as the name suggests, their resistance tracks are rotary.Linear Rheostats have a linear movement for changing the resistance path length and therefore the resistance. This type is usually found in laboratory applications.Preset Rheostats are usually found on printed circuit boards, and used for calibration purposes.

Rheostat applications

Rheostats are used in dimmer circuits, heaters and ovens, and speed control circuits for motors. They are also used for easily varying currents in teaching applications.
Show More
View
Buyer
Engineer
Manufacturer
Track Resistance
Power Rating
Resistor Mounting
Adjustment Type
Rheostat Type
Resistance Tolerance
Resistor Terminals
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4046648

RoHS

Date/Lot Code

Each
5+
kr 3,060.750
Min: 5 / Mult: 5
2kohm
225W
Panel Mount
Flatted
High Power
± 10%
Solder Lug
0
4046458

RoHS

Date/Lot Code

Each
5+
kr 1,063.330
Min: 5 / Mult: 5
2kohm
75W
Panel Mount
Flatted
High Power
± 10%
Solder Lug
66.68mm
4046622

RoHS

Date/Lot Code

Each
5+
kr 3,815.310
Min: 5 / Mult: 5
2kohm
300W
Panel Mount
Flatted
High Power
± 10%
Solder Lug
0
4046568

RoHS

Date/Lot Code

Each
5+
kr 1,229.280
Min: 5 / Mult: 5
2kohm
100W
Panel Mount
Flatted
High Power
± 10%
Solder Lug
66.68mm
4046673

RoHS

Date/Lot Code

Each
1+
kr 5,461.740
Min: 1 / Mult: 1
2kohm
500W
Panel Mount
Flatted
High Power
± 10%
Solder Lug
0
1-5 of 5 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY