ex VAT

200ohm Rheostats:

10 Products Found
We offer a wide range of rheostats, with power ratings from 25W to 1kW. Track resistances range from 0.5Ohm to 50kOhm.Like potentiometers, rheostats have a uniform resistance track and a sliding contact – however they are connected into an external circuit differently, and they have a different function. They have two terminals rather than three, where one terminal is connected to the resistance track and the other to the sliding contact. As two-terminal devices they are wired in series with a load such as a lamp. Moving the sliding contact alters the series resistance in circuit, controlling the level of current flowing through the lamp and therefore its brightness.

Types of rheostats

Rotary Rheostats are usually used in power applications; as the name suggests, their resistance tracks are rotary.Linear Rheostats have a linear movement for changing the resistance path length and therefore the resistance. This type is usually found in laboratory applications.Preset Rheostats are usually found on printed circuit boards, and used for calibration purposes.

Rheostat applications

Rheostats are used in dimmer circuits, heaters and ovens, and speed control circuits for motors. They are also used for easily varying currents in teaching applications.
Show More
View
Buyer
Engineer
Manufacturer
Track Resistance
Power Rating
Resistor Mounting
Adjustment Type
Rheostat Type
Resistance Tolerance
Resistor Terminals
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4046593

RoHS

Date/Lot Code

Each
5+
kr 1,490.920
Min: 5 / Mult: 5
200ohm
150W
Panel Mount
Flatted
High Power
± 10%
Solder Lug
73.03mm
4046621

RoHS

Date/Lot Code

Each
5+
kr 2,890.700
Min: 5 / Mult: 5
200ohm
300W
Panel Mount
Flatted
High Power
± 10%
Solder Lug
0
4046646

RoHS

Date/Lot Code

Each
5+
kr 3,091.260
Min: 5 / Mult: 5
200ohm
225W
Panel Mount
Flatted
High Power
± 10%
Solder Lug
0
4046428

RoHS

Date/Lot Code

Each
5+
kr 527.300
Min: 5 / Mult: 5
200ohm
12.5W
Panel Mount
Round Shaft
High Power
± 10%
Solder Lug
33.34mm
4046312

RoHS

Date/Lot Code

Each
5+
kr 2,294.410
Min: 5 / Mult: 5
200ohm
7.5W
Panel Mount
Screwdriver Slot
High Power
± 10%
Solder Lug
0
4046567

RoHS

Date/Lot Code

Each
5+
kr 1,111.520
Min: 5 / Mult: 5
200ohm
100W
Panel Mount
Flatted
High Power
± 10%
Solder Lug
66.68mm
4046333

RoHS

Date/Lot Code

Each
5+
kr 2,293.740
Min: 5 / Mult: 5
200ohm
7.5W
Panel Mount
Screwdriver Slot
High Power
± 10%
Solder Lug
0
4046359

RoHS

Date/Lot Code

Each
5+
kr 1,474.360
Min: 5 / Mult: 5
200ohm
12.5W
Panel Mount
Round Shaft
High Power
± 10%
Solder Lug
0
4046455

RoHS

Date/Lot Code

Each
5+
kr 951.240
Min: 5 / Mult: 5
200ohm
75W
Panel Mount
Flatted
High Power
± 10%
Solder Lug
66.68mm
4046394

RoHS

Date/Lot Code

Each
5+
kr 728.380
Min: 5 / Mult: 5
200ohm
12.5W
Panel Mount
Screwdriver Slot
High Power
± 10%
Solder Lug
0
1-10 of 10 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY