ex VAT

Wirewound Inductors:

6 Products Found

We offer wirewound inductors with alumina, ceramic, ferrite, ceramic + ferrite, iron, iron powder, metal, metal-composition, non-magnetic, and phenolic cores.

In terms of current ratings, wirewound inductors are superior to multilayer inductors of the same size and inductance value. And wirewound inductors have much higher Q values than multilayer inductors of the same size and inductance.

Higher current capacity and lower DCR can be achieved by using a ferrite core inductor with a lower turn count. However, ferrite may introduce new limitations such as larger variation of inductance with temperature, looser tolerances, lower Q, and reduced saturation current ratings. Ferrite inductors with open magnetic structures will not saturate, even at full rated current.

Here are some examples of our manufacturers’ wirewound inductor ranges:

Coilcraft’s 0201DS Series inductors are the world's smallest EIA size wirewound inductors, yet they have high Q values - up to 64 at 1.7 GHz. They also feature self-resonant frequencies (SRF) as high as 24 GHz. Excellent for narrowband isolation and filtering in mobile applications.

Johanson Technology’s high frequency 0402, 0603, and 0805 High-Q chip inductors feature a monolithic body made of low loss ceramic wound with wire to achieve optimal high frequency performance.

These RF chip inductors are compact in size and are provided on tape and reel packaging which makes them ideal for high volume RF applications. They feature a nickel barrier with a top plating of gold for the ceramic core types (all 0402, all 0603, and most 0805 types), and with a top plating of 100% tin for the ferrite core types (0805 size, 470 nH and higher).

Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case Style
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2084589

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
kr 0.865
10+
kr 0.693
25+
kr 0.678
50+
kr 0.630
100+
kr 0.572
More Pricing...
Min: 1 / Mult: 1
1mH
24ohm
2.4MHz
75mA
1007 [2518 Metric]
1007 [2518 Metric]
CB Series
± 10%
Unshielded
Ferrite
2.5mm
1.8mm
1.8mm
3778237

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
kr 0.881
10+
kr 0.700
25+
kr 0.657
50+
kr 0.619
100+
kr 0.575
More Pricing...
Min: 1 / Mult: 1
100µH
2.73ohm
9MHz
60mA
1007 [2518 Metric]
1007 [2518 Metric]
CB Series
± 10%
Unshielded
Ferrite
2.5mm
1.8mm
1.8mm
3778238

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
kr 0.881
10+
kr 0.700
25+
kr 0.657
50+
kr 0.619
100+
kr 0.575
More Pricing...
Min: 1 / Mult: 1
220µH
5.85ohm
5.5MHz
50mA
1007 [2518 Metric]
1007 [2518 Metric]
CB Series
± 10%
Unshielded
Ferrite
2.5mm
1.8mm
1.8mm
3778291

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
kr 0.728
10+
kr 0.594
25+
kr 0.559
50+
kr 0.530
100+
kr 0.495
More Pricing...
Min: 1 / Mult: 1
220µH
5.85ohm
5.5MHz
40mA
1007 [2518 Metric]
1007 [2518 Metric]
LB Series
± 10%
Unshielded
-
2.5mm
1.8mm
1.8mm
3778288

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
kr 0.737
10+
kr 0.590
25+
kr 0.553
50+
kr 0.523
100+
kr 0.487
More Pricing...
Min: 1 / Mult: 1
47µH
1.092ohm
11MHz
120mA
1007 [2518 Metric]
1007 [2518 Metric]
LB Series
± 10%
Unshielded
-
2.5mm
1.8mm
1.8mm
4048020

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
kr 0.963
10+
kr 0.722
25+
kr 0.604
50+
kr 0.583
100+
kr 0.560
Min: 1 / Mult: 1
1mH
31.2ohm
2.4MHz
15mA
1007 [2518 Metric]
1007 [2518 Metric]
LSQB Series
± 10%
Wirewound
Ferrite
2.5mm
1.8mm
1.8mm
1-6 of 6 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account