ex VAT

Multilayer Inductors:

6 Products Found
We offer multilayer inductors with inductance from 0.15nH to 330mH, and self-resonant frequencies from 1MHz to 20GHz.An integrated multilayer-type inductor structure is formed by layering ceramic materials and a coil conductor. This enables a smaller size and lower cost compared to wire wound types.While the Q factor is lower than that of the wire wound structure, the multilayer structure provides good overall balance between the L value deviation, rated current, size, price, and other characteristics, enabling use in a wide range of applications.The multilayer structure is suitable for various applications such as RF circuit matching, choke, and resonance for mobile communication equipment.

Examples of our multilayer inductor product ranges

TE Connectivity’s 3671 Series SMD High Frequency Chip Inductors have a ceramic material construction that extends the effective frequency range to 10 GHz, and are available in four compact sizes. Operating Temperature Range: -55°C to +125°C. Applications include mobile phones, WLAN, and high speed communication devices.The Pulse BSCH Series is a type of ceramic chip inductor produced using multilayer technology. The series provides excellent Q factor and SRF characteristics and is suitable for high frequency applications. Its small size of 1005/1608 is suitable for small portable devices, and it supports operating frequencies up to 6GHz with nominal inductance values from 1.0nH to 470nH.Applications include RF resonance and impedance matching circuits, RF and wireless communication Information technology equipment, computers, telecommunications, radar detectors, automotive electronics, mobile phones, pagers, PDAs, keyless remote systems, and L-C filter configurations.TDK’s MLG Series of multilayer SMT inductors for high frequency applications feature an advanced monolithic structure; this is formed using a multilayering and sintering process with ceramic and conductive materials for high frequency. The products contain no lead and also support lead-free soldering.The inductors are used for high-frequency applications including mobile phones, high frequency modules (PA, VCO, FEM etc.), Bluetooth, W-LAN, UWB and tuners.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case Style
Inductor Case / Package
Product Range
Inductance Tolerance
Self Resonant Frequency Min
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3386425

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
kr 0.307
250+
kr 0.235
1000+
kr 0.192
5000+
kr 0.150
10000+
kr 0.138
Min: 10 / Mult: 10
3.3nH
0.65ohm
7GHz
250mA
01005 [0402 Metric]
01005 [0402 Metric]
MHQ-PSA Series
± 0.1nH
7GHz
-
Ceramic
0.4mm
0.2mm
0.2mm
3386626

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
kr 0.376
100+
kr 0.334
500+
kr 0.316
2500+
kr 0.298
5000+
kr 0.274
More Pricing...
Min: 10 / Mult: 10
2.4nH
0.15ohm
7GHz
800mA
0402 [1005 Metric]
0402 [1005 Metric]
MLG Series
± 0.1nH
7GHz
Unshielded
Ceramic, Non-Magnetic
1mm
0.5mm
0.5mm
3386622

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
kr 0.547
100+
kr 0.455
500+
kr 0.412
2500+
kr 0.369
5000+
kr 0.319
More Pricing...
Min: 10 / Mult: 10
2.2nH
0.15ohm
7GHz
900mA
0402 [1005 Metric]
0402 [1005 Metric]
MLG Series
± 0.1nH
7GHz
Unshielded
Ceramic, Non-Magnetic
1mm
0.5mm
0.5mm
3386627

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
kr 0.669
100+
kr 0.556
500+
kr 0.485
2500+
kr 0.387
5000+
kr 0.360
More Pricing...
Min: 10 / Mult: 10
2.4nH
0.15ohm
7GHz
800mA
0402 [1005 Metric]
0402 [1005 Metric]
MLG Series
± 0.1nH
7GHz
Unshielded
Ceramic, Non-Magnetic
1mm
0.5mm
0.5mm
3386625

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
kr 0.605
100+
kr 0.460
500+
kr 0.327
2500+
kr 0.313
5000+
kr 0.285
More Pricing...
Min: 10 / Mult: 10
2.2nH
0.15ohm
7GHz
900mA
0402 [1005 Metric]
0402 [1005 Metric]
MLG Series
± 0.2nH
7GHz
Unshielded
Ceramic, Non-Magnetic
1mm
0.5mm
0.5mm
2800727

RoHS

Each (Supplied on Full Reel)
Full Reel
10000+
kr 0.580
Min: 10000 / Mult: 10000
3.3nH
0.22ohm
7GHz
400mA
0402 [1005 Metric]
0402 [1005 Metric]
MLK Series
± 0.3nH
7GHz
Unshielded
Non-Magnetic
1mm
0.5mm
0.5mm
1-6 of 6 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account