ex VAT

3.9nH Multilayer Inductors:

96 Products Found
We offer multilayer inductors with inductance from 0.15nH to 330mH, and self-resonant frequencies from 1MHz to 20GHz.An integrated multilayer-type inductor structure is formed by layering ceramic materials and a coil conductor. This enables a smaller size and lower cost compared to wire wound types.While the Q factor is lower than that of the wire wound structure, the multilayer structure provides good overall balance between the L value deviation, rated current, size, price, and other characteristics, enabling use in a wide range of applications.The multilayer structure is suitable for various applications such as RF circuit matching, choke, and resonance for mobile communication equipment.

Examples of our multilayer inductor product ranges

TE Connectivity’s 3671 Series SMD High Frequency Chip Inductors have a ceramic material construction that extends the effective frequency range to 10 GHz, and are available in four compact sizes. Operating Temperature Range: -55°C to +125°C. Applications include mobile phones, WLAN, and high speed communication devices.The Pulse BSCH Series is a type of ceramic chip inductor produced using multilayer technology. The series provides excellent Q factor and SRF characteristics and is suitable for high frequency applications. Its small size of 1005/1608 is suitable for small portable devices, and it supports operating frequencies up to 6GHz with nominal inductance values from 1.0nH to 470nH.Applications include RF resonance and impedance matching circuits, RF and wireless communication Information technology equipment, computers, telecommunications, radar detectors, automotive electronics, mobile phones, pagers, PDAs, keyless remote systems, and L-C filter configurations.TDK’s MLG Series of multilayer SMT inductors for high frequency applications feature an advanced monolithic structure; this is formed using a multilayering and sintering process with ceramic and conductive materials for high frequency. The products contain no lead and also support lead-free soldering.The inductors are used for high-frequency applications including mobile phones, high frequency modules (PA, VCO, FEM etc.), Bluetooth, W-LAN, UWB and tuners.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
1
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case Style
Inductor Case / Package
Product Range
Inductance Tolerance
Self Resonant Frequency Min
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3386644RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
kr 0.491
2500+
kr 0.393
5000+
kr 0.360
10000+
kr 0.334
Min: 500 / Mult: 10
3.9nH
0.2ohm
5GHz
700mA
-
0402 [1005 Metric]
MLG Series
± 0.1nH
-
Unshielded
Ceramic, Non-Magnetic
1mm
0.5mm
0.5mm
3386644

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
kr 0.684
100+
kr 0.562
500+
kr 0.491
2500+
kr 0.393
5000+
kr 0.360
More Pricing...
Min: 10 / Mult: 10
3.9nH
0.2ohm
5GHz
700mA
-
0402 [1005 Metric]
MLG Series
± 0.1nH
-
Unshielded
Ceramic, Non-Magnetic
1mm
0.5mm
0.5mm
3386643RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
kr 0.562
100+
kr 0.435
500+
kr 0.427
2500+
kr 0.328
5000+
kr 0.295
Min: 10 / Mult: 10
3.9nH
0.2ohm
5GHz
700mA
-
0402 [1005 Metric]
MLG Series
± 0.1nH
-
Unshielded
Ceramic, Non-Magnetic
1mm
0.5mm
0.5mm
3386643

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
kr 0.562
100+
kr 0.435
500+
kr 0.427
2500+
kr 0.328
5000+
kr 0.295
Min: 10 / Mult: 10
3.9nH
0.2ohm
5GHz
700mA
-
0402 [1005 Metric]
MLG Series
± 0.1nH
-
Unshielded
Ceramic, Non-Magnetic
1mm
0.5mm
0.5mm
3386704RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
kr 1.810
500+
kr 1.560
2500+
kr 1.190
5000+
kr 1.170
Min: 100 / Mult: 10
3.9nH
0.25ohm
6.5GHz
400mA
-
0402 [1005 Metric]
MLK Series
± 0.3nH
-
Unshielded
Non-Magnetic
1mm
0.5mm
0.5mm
3386704

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
kr 2.380
100+
kr 1.810
500+
kr 1.560
2500+
kr 1.190
5000+
kr 1.170
Min: 10 / Mult: 10
3.9nH
0.25ohm
6.5GHz
400mA
0402 [1005 Metric]
0402 [1005 Metric]
MLK Series
± 0.3nH
6.5GHz
Unshielded
Non-Magnetic
1mm
0.5mm
0.5mm
1865763

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
kr 0.396
100+
kr 0.235
500+
kr 0.212
2500+
kr 0.171
5000+
kr 0.159
More Pricing...
Min: 10 / Mult: 10
3.9nH
0.22ohm
-
300mA
0402 [1005 Metric]
0402 [1005 Metric]
L-07C Series
± 0.3nH
-
-
Ceramic
1mm
0.5mm
0.5mm
2520667

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
kr 0.740
100+
kr 0.612
500+
kr 0.551
2500+
kr 0.491
5000+
kr 0.427
Min: 10 / Mult: 10
3.9nH
0.09ohm
5GHz
900mA
-
0402 [1005 Metric]
MHQ-P Series
± 0.2nH
-
Unshielded
Ceramic, Non-Magnetic
1mm
0.6mm
0.5mm
2544483

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
10000+
kr 0.398
Min: 10000 / Mult: 10000
3.9nH
0.09ohm
5GHz
900mA
0402 [1005 Metric]
0402 [1005 Metric]
MHQ-P Series
± 0.2nH
5GHz
Unshielded
Ceramic, Non-Magnetic
1mm
0.6mm
0.5mm
2858971

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
kr 1.540
100+
kr 1.310
500+
kr 1.120
2500+
kr 1.050
5000+
kr 0.992
More Pricing...
Min: 10 / Mult: 10
3.9nH
0.066ohm
5.8GHz
840mA
-
0402 [1005 Metric]
CW100505 Series
± 5%
-
Unshielded
Ceramic
1mm
0.55mm
0.5mm
3518465

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
kr 0.249
100+
kr 0.206
500+
kr 0.185
2500+
kr 0.163
5000+
kr 0.160
More Pricing...
Min: 10 / Mult: 10
3.9nH
0.19ohm
6GHz
300mA
-
0402 [1005 Metric]
WE-MK Series
± 0.3nH
-
Unshielded
Ceramic
1mm
0.5mm
0.5mm
3471243

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
kr 0.305
100+
kr 0.256
500+
kr 0.227
2500+
kr 0.199
5000+
kr 0.171
More Pricing...
Min: 10 / Mult: 10
3.9nH
0.14ohm
6GHz
750mA
-
0402 [1005 Metric]
LQG15HS_02 Series
± 0.2nH
-
Unshielded
Air
1mm
0.5mm
0.5mm
1865763RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
kr 0.212
2500+
kr 0.171
5000+
kr 0.159
10000+
kr 0.156
Min: 500 / Mult: 10
3.9nH
0.22ohm
-
300mA
-
0402 [1005 Metric]
L-07C Series
± 0.3nH
-
-
Ceramic
1mm
0.5mm
0.5mm
3386645RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
kr 0.390
2500+
kr 0.348
5000+
kr 0.298
10000+
kr 0.277
Min: 500 / Mult: 10
3.9nH
0.2ohm
5GHz
700mA
-
0402 [1005 Metric]
MLG Series
± 0.2nH
-
Unshielded
Ceramic, Non-Magnetic
1mm
0.5mm
0.5mm
3781002RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
kr 0.290
1000+
kr 0.268
2000+
kr 0.263
4000+
kr 0.254
Min: 500 / Mult: 10
3.9nH
0.14ohm
6GHz
300mA
0603 [1608 Metric]
0603 [1608 Metric]
WE-MCI Series
± 0.3nH
-
Shielded
Ceramic
1.6mm
0.8mm
0.8mm
3438269RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
kr 0.0995
2500+
kr 0.0853
5000+
kr 0.0838
10000+
kr 0.0815
Min: 500 / Mult: 10
3.9nH
0.2ohm
4GHz
300mA
0402 [1005 Metric]
0402 [1005 Metric]
MCL1005 Series
± 0.3nH
-
Unshielded
-
1mm
0.5mm
0.5mm
3386645

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
kr 0.526
100+
kr 0.433
500+
kr 0.390
2500+
kr 0.348
5000+
kr 0.298
More Pricing...
Min: 10 / Mult: 10
3.9nH
0.2ohm
5GHz
700mA
-
0402 [1005 Metric]
MLG Series
± 0.2nH
-
Unshielded
Ceramic, Non-Magnetic
1mm
0.5mm
0.5mm
3438269

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
kr 0.147
100+
kr 0.114
500+
kr 0.0995
2500+
kr 0.0853
5000+
kr 0.0838
More Pricing...
Min: 10 / Mult: 10
3.9nH
0.2ohm
4GHz
300mA
0402 [1005 Metric]
0402 [1005 Metric]
MCL1005 Series
± 0.3nH
-
Unshielded
-
1mm
0.5mm
0.5mm
3386455RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
kr 0.733
500+
kr 0.704
2500+
kr 0.527
5000+
kr 0.455
10000+
kr 0.419
Min: 100 / Mult: 10
3.9nH
0.09ohm
5GHz
900mA
-
0402 [1005 Metric]
MHQ-P Series
± 0.1nH
-
Unshielded
Ceramic, Non-Magnetic
1mm
0.6mm
0.5mm
3780967

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
kr 0.253
100+
kr 0.198
500+
kr 0.186
2500+
kr 0.163
5000+
kr 0.159
More Pricing...
Min: 10 / Mult: 10
3.9nH
0.19ohm
6GHz
300mA
0402 [1005 Metric]
0402 [1005 Metric]
WE-MCI Series
± 0.3nH
-
Shielded
Ceramic
1mm
0.5mm
0.5mm
3781080

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
kr 0.554
100+
kr 0.476
500+
kr 0.456
1000+
kr 0.437
2000+
kr 0.417
More Pricing...
Min: 10 / Mult: 10
3.9nH
0.14ohm
6GHz
300mA
0603 [1608 Metric]
0603 [1608 Metric]
WE-MK Series
± 0.1nH
-
Shielded
Ceramic
1.6mm
0.8mm
0.8mm
2858971RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
kr 1.310
500+
kr 1.120
2500+
kr 1.050
5000+
kr 0.992
10000+
kr 0.776
Min: 100 / Mult: 10
3.9nH
0.066ohm
5.8GHz
840mA
-
0402 [1005 Metric]
CW100505 Series
± 5%
-
Unshielded
Ceramic
1mm
0.55mm
0.5mm
3386455

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
kr 0.940
100+
kr 0.733
500+
kr 0.704
2500+
kr 0.527
5000+
kr 0.455
More Pricing...
Min: 10 / Mult: 10
3.9nH
0.09ohm
5GHz
900mA
-
0402 [1005 Metric]
MHQ-P Series
± 0.1nH
-
Unshielded
Ceramic, Non-Magnetic
1mm
0.6mm
0.5mm
3518518

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
kr 0.374
100+
kr 0.319
500+
kr 0.309
1000+
kr 0.298
2000+
kr 0.270
More Pricing...
Min: 10 / Mult: 10
3.9nH
0.14ohm
6GHz
300mA
0603 [1608 Metric]
0603 [1608 Metric]
WE-MK Series
± 0.3nH
-
Unshielded
Ceramic
1.6mm
0.8mm
0.8mm
3518518RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
kr 0.309
1000+
kr 0.298
2000+
kr 0.270
4000+
kr 0.242
Min: 500 / Mult: 10
3.9nH
0.14ohm
6GHz
300mA
0603 [1608 Metric]
0603 [1608 Metric]
WE-MK Series
± 0.3nH
-
Unshielded
Ceramic
1.6mm
0.8mm
0.8mm
1-25 of 96 items
of 4 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account