MPXV Series SMD Power Inductors:
415 Products FoundMPXV Series SMD Power Inductors
The KEMET MPXV metal composite inductors are ideal for use in DC to DC switching power supplies for automotive applications.The metal composite core has high saturation capabilities maintaining functionality with high current transients and is characterized by temperature stable inductance.
- Metal composite powder
- Inductance range from 0.10 to 100.00 µH
- Shielded construction, SMD configuration
- Inductance Tolerance: ± 20%
- Operating temperature up to +155°C
- Low acoustic noise
- Low magnetic flux leakage
- Applications : Automotive ECU applications
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ kr 34.100 10+ kr 27.910 | Min: 1 / Mult: 1 | 10µH | 14.5A | Shielded | 16.5A | MPXV Series | - | - | 0.0122ohm | ± 20% | 17mm | 17.1mm | 7mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ kr 7.470 10+ kr 6.100 50+ kr 5.200 100+ kr 4.300 500+ kr 4.150 More Pricing... | Min: 1 / Mult: 1 | 4.7µH | 3.4A | Shielded | 4.5A | MPXV Series | - | - | 0.0966ohm | ± 20% | 5.3mm | 5mm | 2mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ kr 5.150 500+ kr 4.500 1000+ kr 4.230 | Min: 100 / Mult: 1 | 22µH | 4.2A | Shielded | 5.5A | MPXV Series | - | - | 0.0983ohm | ± 20% | 8.65mm | 8mm | 4mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ kr 77.990 10+ kr 64.990 | Min: 1 / Mult: 1 | 3.3µH | 54A | Shielded | 48A | MPXV Series | - | - | 0.0018ohm | ± 20% | 22.5mm | 22mm | 13mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ kr 64.990 | Min: 10 / Mult: 1 | 3.3µH | 54A | Shielded | 48A | MPXV Series | - | - | 0.0018ohm | ± 20% | 22.5mm | 22mm | 13mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ kr 4.300 500+ kr 4.150 1000+ kr 3.890 | Min: 100 / Mult: 1 | 4.7µH | 3.4A | Shielded | 4.5A | MPXV Series | - | - | 0.0966ohm | ± 20% | 5.3mm | 5mm | 2mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ kr 27.910 | Min: 100 / Mult: 1 | 10µH | 14.5A | Shielded | 16.5A | MPXV Series | - | - | 0.0122ohm | ± 20% | 17mm | 17.1mm | 7mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ kr 8.280 10+ kr 7.050 50+ kr 5.930 100+ kr 5.150 500+ kr 4.500 More Pricing... | Min: 1 / Mult: 1 | 22µH | 4.2A | Shielded | 5.5A | MPXV Series | 8.65mm x 8mm x 4mm | - | 0.0983ohm | ± 20% | 8.65mm | 8mm | 4mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ kr 10.520 10+ kr 9.850 50+ kr 8.130 100+ kr 7.140 | Min: 1 / Mult: 1 | 4.7µH | 6.2A | Shielded | 6.5A | MPXV Series | - | - | 0.0367ohm | ± 20% | 7mm | 6.5mm | 3mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ kr 10.000 10+ kr 8.810 50+ kr 7.760 100+ kr 7.340 500+ kr 6.900 More Pricing... | Min: 1 / Mult: 1 | 33µH | 2.8A | Shielded | 4A | MPXV Series | - | - | 0.2295ohm | ± 20% | 8.65mm | 8mm | 3mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ kr 10.520 10+ kr 9.250 50+ kr 8.130 100+ kr 7.690 500+ kr 7.280 More Pricing... | Min: 1 / Mult: 1 | 10µH | 4.2A | Shielded | 4.5A | MPXV Series | - | - | 0.078ohm | ± 20% | 7mm | 6.5mm | 3mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ kr 10.520 10+ kr 9.250 50+ kr 8.130 100+ kr 7.690 500+ kr 7.280 More Pricing... | Min: 1 / Mult: 1 | 15µH | 3.3A | Shielded | 4A | MPXV Series | 7mm x 6.5mm x 3mm | - | 0.1302ohm | ± 20% | 7mm | 6.5mm | 3mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ kr 8.440 10+ kr 6.100 50+ kr 5.200 100+ kr 4.300 500+ kr 4.060 More Pricing... | Min: 1 / Mult: 1 | 1µH | 10.7A | Shielded | 10.5A | MPXV Series | - | - | 0.0115ohm | ± 20% | 5.3mm | 5mm | 3mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ kr 11.950 10+ kr 8.290 50+ kr 7.540 100+ kr 6.800 | Min: 1 / Mult: 1 | 10µH | 4.8A | Shielded | 4.5A | MPXV Series | 7mm x 6.5mm x 5mm | - | 61.4µohm | ± 20% | 7mm | 6.5mm | 5mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ kr 11.720 10+ kr 10.970 50+ kr 9.030 100+ kr 7.910 | Min: 1 / Mult: 1 | 10µH | 7.9A | Shielded | 12A | MPXV Series | - | - | 0.0276ohm | ± 20% | 10.8mm | 10mm | 5.4mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ kr 9.850 10+ kr 9.180 50+ kr 7.610 100+ kr 7.230 | Min: 1 / Mult: 1 | 15µH | 5.7A | Shielded | 8.5A | MPXV Series | - | - | 0.0512ohm | ± 20% | 10.8mm | 10mm | 4mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ kr 7.340 500+ kr 6.900 1500+ kr 5.980 | Min: 100 / Mult: 1 | 33µH | 2.8A | Shielded | 4A | MPXV Series | - | - | 0.2295ohm | ± 20% | 8.65mm | 8mm | 3mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ kr 8.950 10+ kr 8.360 50+ kr 6.920 100+ kr 6.600 | Min: 1 / Mult: 1 | 470nH | 18.7A | Shielded | 21A | MPXV Series | - | - | 0.004ohm | ± 20% | 7mm | 6.5mm | 3mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ kr 20.670 10+ kr 18.210 50+ kr 15.220 | Min: 1 / Mult: 1 | 3.3µH | 16.8A | Shielded | 22A | MPXV Series | - | - | 0.0074ohm | ± 20% | 13.2mm | 12.5mm | 5mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ kr 7.690 500+ kr 7.280 1500+ kr 6.310 | Min: 100 / Mult: 1 | 10µH | 4.2A | Shielded | 4.5A | MPXV Series | - | - | 0.078ohm | ± 20% | 7mm | 6.5mm | 3mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ kr 11.570 10+ kr 10.220 50+ kr 8.950 100+ kr 8.510 500+ kr 7.980 More Pricing... | Min: 1 / Mult: 1 | 10µH | 7A | Shielded | 10.5A | MPXV Series | - | - | 0.0341ohm | ± 20% | 10.8mm | 10mm | 4mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ kr 17.390 10+ kr 15.370 | Min: 1 / Mult: 1 | 3.3µH | 19.7A | Shielded | 22.5A | MPXV Series | 13.2mm x 12.5mm x 6.4mm | - | 0.0062ohm | ± 20% | 13.2mm | 12.5mm | 6.4mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ kr 17.540 10+ kr 15.450 50+ kr 12.910 | Min: 1 / Mult: 1 | 1µH | 32.2A | Shielded | 45A | MPXV Series | - | - | 0.0023ohm | ± 20% | 13.2mm | 12.5mm | 6.4mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ kr 9.850 10+ kr 9.180 50+ kr 7.610 100+ kr 7.230 | Min: 1 / Mult: 1 | 470nH | 30.9A | Shielded | 51A | MPXV Series | 10.8mm x 10mm x 5.4mm | - | 0.00184ohm | ± 20% | 10.8mm | 10mm | 5.4mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ kr 9.850 10+ kr 8.430 50+ kr 7.340 100+ kr 6.960 500+ kr 6.220 More Pricing... | Min: 1 / Mult: 1 | 3.3µH | 5.5A | Shielded | 5.5A | MPXV Series | 5.3mm x 5mm x 3mm | 2020 [5050 Metric] | 0.0428ohm | ± 20% | 5.3mm | 5mm | 3mm |