ex VAT

Power Film Capacitors:

11 Products Found

Farnell’s power film capacitors are designed for demanding power electronics and high-frequency applications. Featuring a durable film dielectric, these capacitors offer high reliability, stable capacitance, and excellent current-handling capabilities, making them ideal for long-lasting performance.

With low Equivalent Series Resistance (ESR) and low self-inductance (ESL), power film capacitors minimize power loss and ensure efficient energy storage. They can handle high voltage and surge currents, making them perfect for applications that require minimal aging and extended service life.

Applications of Power Film Capacitors:

 

  • Power Electronics and Renewable Energy Systems:** Ideal for smoothing and filtering inverters in solar, wind, and fuel cell systems, thanks to their high capacitance and ripple current tolerance.
  • Motor Drives and Power Supplies: Their stability and high-current capability make them a preferred choice for motor drives and power supplies.
  • Safety and EMI Suppression: These capacitors are effective in electromagnetic interference (EMI) suppression, and serve as safety and snubber capacitors in electronic circuits.
  • Medical and Industrial Applications: Used in high pulse current systems like X-ray machines and pulsed lasers, providing reliable energy storage.

Farnell’s power film capacitors come in various capacitance, voltage ratings, and terminal styles, including screw-type terminals for high-current applications. They offer an efficient, reliable alternative to traditional electrolytic capacitors in high-power applications.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2749937

RoHS

Date/Lot Code

Each
1+
kr 58.550
3+
kr 54.380
5+
kr 49.320
10+
kr 45.530
20+
kr 43.000
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
36µF
± 10%
AC Filter
Through Hole
250V
-
GRADE III (Test Condition B)
PC Pin
52.5mm
-
-
-
-
57.5mm
35mm
56mm
56mm
EZPQ Series
-40°C
85°C
-
2192356

RoHS

Each
1+
kr 135.180
3+
kr 128.930
5+
kr 115.170
10+
kr 99.470
20+
kr 96.420
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
40µF
± 10%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
52.5mm
35V/µs
1.4kA
11A
0.011ohm
57.5mm
35mm
56mm
56mm
EZPE Series
-40°C
85°C
-
3296043

RoHS

Each
1+
kr 212.180
3+
kr 180.930
5+
kr 164.420
10+
kr 147.900
20+
kr 146.560
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
110µF
± 10%
DC Link
Through Hole
-
500V
-
Radial Leaded
52.5mm
14V/µs
1.54kA
18.5A
0.0185ohm
57.5mm
35mm
56mm
56mm
EZPE Series
-40°C
85°C
-
3296042

RoHS

Each
1+
kr 201.610
3+
kr 159.130
5+
kr 147.530
10+
kr 135.920
20+
kr 129.000
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
100µF
± 10%
DC Link
Through Hole
-
500V
-
Radial Leaded
52.5mm
14V/µs
1.4kA
18A
0.018ohm
57.5mm
35mm
56mm
56mm
EZPE Series
-40°C
85°C
-
3680013

RoHS

Date/Lot Code

Each
1+
kr 140.680
18+
kr 101.920
54+
kr 91.880
108+
kr 81.760
252+
kr 81.240
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
55µF
± 5%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
-
11V/µs
595A
32.5A
0.003ohm
57.5mm
45mm
56mm
56mm
C4AQ Series
-55°C
105°C
AEC-Q200
2192348

RoHS

Date/Lot Code

Each
1+
kr 165.680
3+
kr 145.970
5+
kr 130.420
10+
kr 113.160
20+
kr 109.440
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
60µF
± 10%
DC Link
Through Hole
-
800V
-
Radial Leaded
52.5mm
15V/µs
900A
17A
0.017ohm
57.5mm
35mm
56mm
56mm
EZPE Series
-40°C
85°C
-
3680015

RoHS

Date/Lot Code

Each
1+
kr 126.470
18+
kr 88.760
54+
kr 87.120
108+
kr 85.480
252+
kr 85.040
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
32µF
± 5%
DC Link
Through Hole
-
1.5kV
-
PC Pin
-
14V/µs
460A
28.8A
0.0038ohm
57.5mm
45mm
56mm
56mm
C4AQ Series
-55°C
105°C
AEC-Q200
2192355

RoHS

Date/Lot Code

Each
1+
kr 133.020
3+
kr 117.170
5+
kr 104.680
10+
kr 91.060
20+
kr 87.940
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
35µF
± 10%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
52.5mm
35V/µs
1.225kA
10A
0.01ohm
57.5mm
35mm
56mm
56mm
EZPE Series
-40°C
85°C
-
2192346

RoHS

Date/Lot Code

Each
1+
kr 160.400
3+
kr 141.280
5+
kr 126.250
10+
kr 112.930
20+
kr 109.880
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
50µF
± 10%
DC Link
Through Hole
-
800V
-
Radial Leaded
52.5mm
15V/µs
750A
15A
0.015ohm
57.5mm
35mm
56mm
56mm
EZPE Series
-40°C
85°C
-
2192347

RoHS

Date/Lot Code

Each
50+
kr 104.450
Min: 50 / Mult: 50
Metallized PP
Radial Box - 4 Pin
55µF
± 10%
DC Link
Through Hole
-
800V
-
Radial Leaded
52.5mm
15V/µs
825A
16A
0.016ohm
57.5mm
35mm
56mm
56mm
EZPE Series
-40°C
85°C
-
3296041

RoHS

Date/Lot Code

Each
1+
kr 128.330
3+
kr 124.910
5+
kr 111.670
10+
kr 90.470
20+
kr 88.680
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
25µF
± 10%
DC Link
Through Hole
-
1.3kV
-
Radial Leaded
52.5mm
50V/µs
1.25kA
17A
0.017ohm
57.5mm
35mm
56mm
56mm
EZPE Series
-40°C
85°C
-
1-11 of 11 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account