1900µF Leaded Aluminium Electrolytic Capacitors:

5 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Product Diameter
Product Length
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2750160

RoHS

Date/Lot Code

Each
3240+
kr 18.400
Min: 3240 / Mult: 3240
1900µF
35V
-10%, +30%
Axial Leaded
5000 hours @ 125°C
Polar
Axial Leaded
16mm
30mm
-
B41690 Series
0.032ohm
4.2A
-55°C
125°C
-
4688360

RoHS

Date/Lot Code

Each
3080+
kr 51.000
Min: 3080 / Mult: 3080
1900µF
63V
-10%, +30%
Axial Leaded
4000 hours @ 125°C
Polar
-
21mm
39mm
-
B41687 Series
0.052ohm
12.5A
-55°C
125°C
AEC-Q200
4688420

RoHS

Date/Lot Code

Each
3000+
kr 20.040
Min: 3000 / Mult: 3000
1900µF
35V
-10%, +30%
Soldering Star
5000 hours @ 125°C
Polar
-
16mm
-
30mm
B41790 Series
0.065ohm
4.2A
-55°C
125°C
AEC-Q200
4688370

RoHS

Date/Lot Code

Each
3080+
kr 26.550
Min: 3080 / Mult: 3080
1900µF
25V
-10%, +30%
Axial Leaded
10000 hours @ 105°C
Polar
-
20mm
29mm
-
B41689 Series
0.052ohm
5.7A
-55°C
125°C
AEC-Q200
2750154
Each
3080+
kr 23.260
Min: 3080 / Mult: 3080
1900µF
25V
-10%, +30%
Axial Leaded
10000 hours @ 125°C
Polar
Axial Leaded
20mm
29mm
-
B41689 Series
0.028ohm
5.5A
-55°C
125°C
-
1-5 of 5 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account