Product Information
Product Overview
The LFE3-70EA-HDR60-DKN is a Lattice HDR-60 video camera development kit. It is a fully production ready high dynamic range (HDR) camera which is designed to fit into commercially available camera housings. The hardware is intended to support full 1080p resolution at 60 frames per second in streaming mode through the FPGA, Without the need for any external frame buffer. The integrated 'IONOS' image signal processing (ISP) IP pipeline from Lattice partner, Helion GmbH, provides end to end ISP support from sensor to displayable image and incorporates sensor interfacing, defective pixel correction & 2D noise reduction, high quality 5x5 DeBayer, colour correction matrix, Fast auto exposure, Auto white balance, HDR, Gamma correction and overlay (both character and graphics). Lattice HDMI PHY IP enables output to HDMI/DVI monitors. The kit provides the industry's fastest auto exposure, very high quality auto white balance and HDR greater than 120dB.
- FPGA-based image signal processing
- 1080p capable at 60 frames per second
- Supports up to 16 megapixel sensors and two sensors simultaneously
- Full 60fps in streaming mode needs no external frame buffer
- Fast auto exposure instantly adjust to changing light
- Greater than 120dB high dynamic range (HDR) performance
- Direct HDMI / DVI output from FPGA
- Extremely low latency and comprehensive image processing IP library
- On-board Broadcom , Broad reach PHY enables IP over coax
- On-board FTDI chip provides easy programming via low cost USB cable
Applications
Imaging, Video & Vision, Multimedia, Security, Lighting, Motor Drive & Control, Security, Metering, Embedded Design & Development
Contents
HDR-60 base board with LatticeECP3 FPGA, NanoVesta head board with Aptina A-1000 720p HDR sensor and Sunex lens, Two USB cables, HDMI cable with HDMI to DVI adapter, 12V AC adapter power supply, Quick start guide.
Warnings
Board will not be replaced if damaged by ESD. No replacement on OLED displays if mishandled
Technical Specifications
Lattice Semiconductor
LatticeECP3
FPGA
2x boards, 3x cables, HDMI - DVI adapter, AC adapter supply, QS guide
No SVHC (21-Jan-2025)
-
FPGA
-
-
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate