2.6mm Pin Headers:

5 Products Found

We offer a vast range of these simple and cost-effective connector types

A pin header is a form of electrical connector. A male pin header consists of one or more rows of metal pins moulded into a plastic base, often 2.54 mm (0.1 in) apart, though available in many spacings. Male pin headers are cost-effective due to their simplicity. The female counterparts are sometimes known as female socket headers.

Normally pin headers are through-hole devices (THD / THT), but surface-mount devices (SMD / SMT) exist too. In the SMD case, the solder side of the pins are bent on a 90-degree angle for soldering to PCB pads.

Headers can be either straight (vertical) or right-angle, the latter form is sometimes used to connect two PCBs together horizontally.

Most often, headers are available in one or two rows, though three or more rows are available from some manufacturers.

Show More
View
Buyer
Engineer
Manufacturer
Connector Systems
Pitch Spacing
No. of Rows
No. of Contacts
Contact Termination Type
Product Range
Connector Shroud
Contact Material
Contact Plating
Connector Type
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2966241

RoHS

Each
12+
kr 121.390
36+
kr 117.500
Min: 12 / Mult: 12
Wire-to-Board
2.6mm
2Rows
64Contacts
Through Hole Straight
AMP-LATCH
Shrouded
Phosphor Bronze
Gold Plated Contacts
PCB Header
2966244

RoHS

Each
12+
kr 149.030
36+
kr 139.240
Min: 12 / Mult: 12
Wire-to-Board
2.6mm
2Rows
64Contacts
Through Hole Straight
AMP-LATCH
Shrouded
Phosphor Bronze
Gold Plated Contacts
PCB Header
2966238

RoHS

Each
15+
kr 55.040
45+
kr 51.770
Min: 15 / Mult: 15
Wire-to-Board
2.6mm
2Rows
44Contacts
Through Hole Straight
AMP-LATCH
Shrouded
Phosphor Bronze
Gold Plated Contacts
PCB Header
2966242

RoHS

Each
14+
kr 78.510
42+
kr 76.940
Min: 14 / Mult: 14
Wire-to-Board
2.6mm
2Rows
50Contacts
Through Hole Right Angle
AMP-LATCH
Shrouded
Phosphor Bronze
Gold Plated Contacts
PCB Header
2966243

RoHS

Each
6+
kr 121.880
12+
kr 102.050
36+
kr 95.950
Min: 12 / Mult: 12
Wire-to-Board
2.6mm
2Rows
60Contacts
Through Hole Straight
AMP-LATCH
Shrouded
Phosphor Bronze
Gold Plated Contacts
PCB Header
1-5 of 5 items
of 1 page(s)

Popular Suppliers

TE CONNECTIVITY
MOLEX
AMPHENOL
MULTICOMP PRO
HARTING
HRS
SAMTEC
BULGIN LIMITED
Trade Account