Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP010224
Order Code3997490
Product RangeMulticomp Pro Oiler Tools
Technical Datasheet
282 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | kr 106.800 |
5+ | kr 90.770 |
10+ | kr 86.440 |
20+ | kr 78.910 |
50+ | kr 68.540 |
Price for:Each
Minimum: 1
Multiple: 1
kr 106.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP010224
Order Code3997490
Product RangeMulticomp Pro Oiler Tools
Technical Datasheet
Kit ContentsOiler, Plastic Container
Product RangeMulticomp Pro Oiler Tools
SVHCNo SVHC (23-Jan-2024)
Product Overview
MP010224 is an oiler kit with plastic container. It features 4 oil pins with protecting-cap, super fine, fine, medium, large sizes, open the lid to use the equipment directly. The oiler has a fine tip that allows precise application of the lubricants.
- Pin head length is 1.6cm, length is 6.5cm, width is 0.6cm(oliver)
- Plastic material
- Diameter is 5.3cm, height is 1.8cm(plastic container)
Notes
3 Years Manufacturer Warranty.
Technical Specifications
Kit Contents
Oiler, Plastic Container
SVHC
No SVHC (23-Jan-2024)
Product Range
Multicomp Pro Oiler Tools
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82055980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05