7 Product Results Found for "mktcpnslob2023"
Find a huge range of Hook Up Wire at Farnell Denmark. We stock a large selection of Hook Up Wire, including new and most popular products from the world's top manufacturers including: Alpha Wire & Multicomp Pro
View
Buyer
Engineer
Manufacturer
Jacket Material
Jacket Colour
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
No. of Max Strands x Strand Size
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Reel of 1 Reel | 1+ kr 963.170 5+ kr 869.240 | Min: 1 / Mult: 1 | PVC | Purple | 18AWG | - | 1000ft | 305m | 80°C | 34 x 0.18mm | 300V | Tinned Copper | 2mm | UL 1007 | - | |||||
Reel of 1 Reel | 1+ kr 1,154.000 | Min: 1 / Mult: 1 | PFA | Green | 18AWG | - | 100ft | 30.5m | 300°C | 19 x 30AWG | 600V | Nickel Plated Copper | 1.55mm | CE, UL AWM 11905 | ThermoThin Series | |||||
Reel of 1 Reel | 1+ kr 880.950 | Min: 1 / Mult: 1 | PVC | Red | 22AWG | 0.385mm² | 1000ft | 304.8m | 105°C | 19 x 0.16mm | 150V | Copper | 1.32mm | MIL-DTL-16878/1 (Type B), CSA AWM I A/B FT1, UL 1429 | - | |||||
Reel of 1 Reel | 1+ kr 515.410 | Min: 1 / Mult: 1 | PVC | Violet | 14AWG | 2.08mm² | 100ft | 30m | - | Solid | 600V | Tinned Copper | 3.25mm | CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW, UL THW | - | |||||
Reel of 1 Reel | 1+ kr 8,496.000 | Min: 1 / Mult: 1 | PVC | White | 16AWG | - | 5000ft | 1524m | 105°C | 26 x 30AWG | 300V | Tinned Copper | 2.34mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | |||||
Reel of 1 Reel | 1+ kr 406.840 | Min: 1 / Mult: 1 | MPPE | Black | - | 0.5mm² | 164ft | 50m | 105°C | 28 x 0.16mm | 600V | Tinned Copper | 1.43mm | CE, C(RU) AWM I A/B FT1, IEC 60332-2, UL AWM 11028, UL VW-1 | Metric EcoWire Series | |||||
1 Metre | 1+ kr 25.700 10+ kr 24.800 25+ kr 23.980 | Min: 1 / Mult: 1 | MPPE | Blue | - | 2.5mm² | - | - | 105°C | 140 x 0.16mm | 600V | Tinned Copper | 2.71mm | CE, C(RU) AWM I A/B FT1, IEC 60332-2, UL AWM 11028, UL VW-1 | Metric EcoWire Series |