Print Page
E5CCTQQ3D5M003
PLC Controller, Voltage O/P, B/E/J/K/L/N/R/S/T/W/PLII/Pt100/JPt100, 9.6-14.4VDC, -10 to 55 °C
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON / PARTNER STOCK
Manufacturer Part NoE5CCTQQ3D5M003
Order Code4364246
Product RangeE5CC-T Series
Technical Datasheet
1 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | kr 9,394.000 | 
| 3+ | kr 8,963.000 | 
Price for:Each
Minimum: 1
Multiple: 1
kr 9,394.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON / PARTNER STOCK
Manufacturer Part NoE5CCTQQ3D5M003
Order Code4364246
Product RangeE5CC-T Series
Technical Datasheet
Thermocouple TypeB, E, J, K, L, N, R, S, T, W, PLII, Pt100, JPt100
Operating Temperature Max55°C
Operating Temperature Min-10°C
Temperature Accuracy ±0.3%
Output Voltage Max14.4VDC
Output Voltage Min9.6VDC
Product RangeE5CC-T Series
SVHCTo Be Advised
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Thermocouple Type
B, E, J, K, L, N, R, S, T, W, PLII, Pt100, JPt100
Operating Temperature Min
-10°C
Output Voltage Max
14.4VDC
Product Range
E5CC-T Series
Operating Temperature Max
55°C
Temperature Accuracy ±
0.3%
Output Voltage Min
9.6VDC
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90328900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001