Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 315.000 |
5+ | kr 253.380 |
10+ | kr 219.870 |
Product Information
Product Overview
The MINITHERM6-MCU is a quad range Temperature Controller designed for a wide range of OEM heating and refrigeration applications and is ideal for replacement of electromechanical controls. Any one of four commonly used temperature ranges can be selected by cutting just two wire links. It is compatible with industry standard 10K (at 25°C) NTC thermistors. This chassis mounting module measures only 70 x 45mm and have an integral energy regulation feature (link selectable) which reduces the connected heating/cooling power to 33% duty cycle as the temperature approaches the setpoint. An onboard (or optional remote) LED indicates current temperature status and diagnostic conditions.
- Energy regulation
- Lockpot operation
- Single pole changeover relay contact output
- Status LED indication
- IP00 Protected case
Applications
HVAC, Automation & Process Control, Industrial
Technical Specifications
NTC
-20°C
240VAC
-
65°C
-
-
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate