ex VAT

Farnell provides a wide selection of motor starters designed to protect motors from overload and ensure smooth start-up. Our range includes direct-on-line (DOL), star-delta and soft starters, catering to single-phase and three-phase motors. These motor starters are sourced from trusted manufacturers, ensuring high reliability and ease of installation in both industrial and commercial settings.

Motor starters are electrical devices used to safely start and stop motors while protecting them from electrical faults such as overcurrent and short circuits. They enable controlled acceleration and deceleration, reducing mechanical stress and improving motor lifespan. Motor starters often integrate overload protection and automatic reset functions to enhance safety and operational efficiency.

Applications:

  • Industrial Equipment: Pumps, compressors and fans
  • HVAC Systems: Controlling motors in air conditioning and ventilation systems
  • Manufacturing: Motorized conveyor systems and machine tools
  • Water Treatment Plants: Operating pumps and filtration systems
Show More
View
Buyer
Engineer
Manufacturer
Motor Starter Type
Power Rating
No. of Phases
Current Rating
Supply Voltage Min
Supply Voltage Max
IP / NEMA Rating
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4036667

RoHS

Each
1+
kr 11,685.780
Min: 1 / Mult: 1
Soft Starter
45kW
Three Phase
62A
208VAC
690VAC
IP20
Altivar ATS480 Series
3110301

RoHS

Each
1+
kr 13,723.000
Min: 1 / Mult: 1
Soft Starter
59W
Three Phase
62A
208VAC
600VAC
IP20
Altistart 22
2042978

RoHS

Each
1+
kr 4,218.350
Min: 1 / Mult: 1
Soft Starter
30kW
Three Phase
62A
230VAC
440VAC
IP20
Altistart 22
3110317

RoHS

Each
1+
kr 13,220.000
Min: 1 / Mult: 1
Soft Starter
55kW
Three Phase
62A
230VAC
415VAC
IP20
Altistart 48
3110318

RoHS

Each
1+
kr 14,983.000
Min: 1 / Mult: 1
Soft Starter
45kW
Three Phase
62A
208VAC
690VAC
IP20
Altistart 48
1-5 of 5 items
of 1 page(s)

Popular Suppliers

ABB
SCHNEIDER ELECTRIC
OMRON
EATON
SIEMENS
TE CONNECTIVITY
PANASONIC
CROUZET
Trade Account