ex VAT

Farnell provides a wide selection of motor starters designed to protect motors from overload and ensure smooth start-up. Our range includes direct-on-line (DOL), star-delta and soft starters, catering to single-phase and three-phase motors. These motor starters are sourced from trusted manufacturers, ensuring high reliability and ease of installation in both industrial and commercial settings.

Motor starters are electrical devices used to safely start and stop motors while protecting them from electrical faults such as overcurrent and short circuits. They enable controlled acceleration and deceleration, reducing mechanical stress and improving motor lifespan. Motor starters often integrate overload protection and automatic reset functions to enhance safety and operational efficiency.

Applications:

  • Industrial Equipment: Pumps, compressors and fans
  • HVAC Systems: Controlling motors in air conditioning and ventilation systems
  • Manufacturing: Motorized conveyor systems and machine tools
  • Water Treatment Plants: Operating pumps and filtration systems
Show More
View
Buyer
Engineer
Manufacturer
Motor Starter Type
Power Rating
No. of Phases
No. of Poles
Current Rating
Supply Voltage Min
Supply Voltage Max
IP / NEMA Rating
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3501256
EATON MOELLER
Each
1+
kr 16,332.000
Min: 1 / Mult: 1
Soft Starter
30hp
Three Phase
4 Pole
100A
200VAC
480VAC
IP20
DS7
3501262
EATON MOELLER
Each
1+
kr 16,996.000
Min: 1 / Mult: 1
Soft Starter
30hp
Three Phase
4 Pole
100A
200VAC
480VAC
IP20
DS7
3372051

RoHS

Each
1+
kr 3,321.730
Min: 1 / Mult: 1
Manual Starter
55kW
Single Phase, Three Phase
3 Pole
100A
230VAC
690VAC
IP20
MS495
1-3 of 3 items
of 1 page(s)

Popular Suppliers

ABB
SCHNEIDER ELECTRIC
OMRON
EATON
SIEMENS
TE CONNECTIVITY
PANASONIC
CROUZET
Trade Account