ex VAT

Farnell supplies a wide range of AC motor drives designed for high-efficiency motor control in industrial and commercial settings. Our AC motor drives are available in multiple power and voltage ratings, making them suitable for various types of AC motors, including induction and synchronous motors. With advanced control algorithms, our AC motor drives enhance motor performance while reducing energy consumption.

AC motor drives regulate the speed and torque of AC motors by varying the input frequency and voltage. They are essential for applications requiring smooth start/stop functions, precise speed control and energy efficiency. AC motor drives help in minimizing wear and tear, improving motor life and ensuring consistent performance under varying loads.

Applications:

  • Pumps and Fans – Controlled speed for energy efficiency.
  • Conveyor Systems – Smooth acceleration and deceleration.
  • HVAC Systems – Pressure and flow regulation.
  • Manufacturing – Automated production lines.
Show More
View
Buyer
Engineer
Manufacturer
Control / Drive Type
Compatible Motor Type
Power Rating
No. of Phases
Output Current Max
Supply Frequency
IP Rating
Supply Voltage Min
Supply Voltage Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3910819

RoHS

Each
1+
kr 76,027.970
Min: 1 / Mult: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
110kW
Three Phase
211A
50Hz / 60Hz
IP00, IP21
380VAC
480VAC
Altivar Process ATV600 Series
3910850

RoHS

Each
1+
kr 87,576.000
Min: 1 / Mult: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
110kW
Three Phase
211A
50Hz / 60Hz
IP00, IP20, IP54
380VAC
440VAC
Altivar Process ATV600 Series
3910820

RoHS

Each
1+
kr 98,051.560
Min: 1 / Mult: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
110kW
Three Phase
211A
50Hz / 60Hz
IP21
380VAC
440VAC
Altivar Process ATV600 Series
3412299

RoHS

Each
1+
kr 90,225.910
Min: 1 / Mult: 1
Variable Frequency Drive
Induction / Permanent Magnet Motors
110kW
Three Phase
208A
50Hz / 60Hz
IP00
380VAC
480VAC
CIMR-A A1000
3412276

RoHS

Each
1+
kr 101,328.000
Min: 1 / Mult: 1
Variable Frequency Drive
Induction / Permanent Magnet Motors
110kW
Three Phase
217A
50Hz / 60Hz
IP00
380VAC
480VAC
RX
3412340

RoHS

Each
1+
kr 90,121.570
Min: 1 / Mult: 1
Variable Frequency Drive
Synchronous / Asynchronous Motors
110kW
Three Phase
208A
50Hz / 60Hz
IP20
380VAC
480VAC
Q2A
1-6 of 6 items
of 1 page(s)

Popular Suppliers

ABB
SCHNEIDER ELECTRIC
OMRON
EATON
SIEMENS
TE CONNECTIVITY
PANASONIC
CROUZET
Trade Account