ex VAT

Farnell supplies a wide range of AC motor drives designed for high-efficiency motor control in industrial and commercial settings. Our AC motor drives are available in multiple power and voltage ratings, making them suitable for various types of AC motors, including induction and synchronous motors. With advanced control algorithms, our AC motor drives enhance motor performance while reducing energy consumption.

AC motor drives regulate the speed and torque of AC motors by varying the input frequency and voltage. They are essential for applications requiring smooth start/stop functions, precise speed control and energy efficiency. AC motor drives help in minimizing wear and tear, improving motor life and ensuring consistent performance under varying loads.

Applications:

  • Pumps and Fans – Controlled speed for energy efficiency.
  • Conveyor Systems – Smooth acceleration and deceleration.
  • HVAC Systems – Pressure and flow regulation.
  • Manufacturing – Automated production lines.
Show More
View
Buyer
Engineer
Manufacturer
Control / Drive Type
Compatible Motor Type
Power Rating
No. of Phases
Output Current Max
Supply Frequency
IP Rating
Supply Voltage Min
Supply Voltage Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3370058

RoHS

Each
1+
kr 10,163.000
Min: 1 / Mult: 1
Variable Frequency Drive
Induction / Asynchronous Motors
11kW
Three Phase
23A
50Hz / 60Hz
IP20
380VAC
480VAC
FR-E700 SC
4410275

RoHS

Each
1+
kr 10,178.000
Min: 1 / Mult: 1
Variable Speed Drive
Induction / Permanent Magnet Motors
11kW
Three Phase
23A
50Hz / 60Hz
IP20
380VAC
480VAC
MX2 Series
3370048

RoHS

Each
1+
kr 8,433.530
Min: 1 / Mult: 1
Variable Frequency Drive
Induction / Asynchronous Motors
11kW
Three Phase
23A
50Hz / 60Hz
IP20
380VAC
480VAC
FR-E700 SC
3412288

RoHS

Each
1+
kr 15,587.150
Min: 1 / Mult: 1
Variable Frequency Drive
Induction / Permanent Magnet Motors
11kW
Three Phase
23A
50Hz / 60Hz
IP20
380VAC
480VAC
CIMR-A A1000
1-4 of 4 items
of 1 page(s)

Popular Suppliers

ABB
SCHNEIDER ELECTRIC
OMRON
EATON
SIEMENS
TE CONNECTIVITY
PANASONIC
CROUZET
Trade Account