Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBROADCOM
Manufacturer Part NoAEAT-9016-S06
Order Code4216235
Product RangeAEAT-901x Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 105+ | kr 215.690 |
Price for:Each
Minimum: 105
Multiple: 105
kr 22,647.45 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoAEAT-9016-S06
Order Code4216235
Product RangeAEAT-901x Series
Technical Datasheet
Encoder TechnologyMagnetic
Encoder TypeAbsolute
Encoder Resolution65536PPR
No. of Detents0 Detents
OrientationStraight
Push SwitchWithout Push Switch
Encoder OutputBinary
Encoder MountingScrew Mount
Product RangeAEAT-901x Series
Rotational Speed Max12000rpm
No. of Channels-
Shaft TypeRound Shaft
Shaft Length8.5mm
Shaft Diameter6mm
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IP Rating-
Termination5 Pin Connector
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Encoder Technology
Magnetic
Encoder Resolution
65536PPR
Orientation
Straight
Encoder Output
Binary
Product Range
AEAT-901x Series
No. of Channels
-
Shaft Length
8.5mm
Supply Voltage Min
4.5V
Operating Temperature Min
-40°C
IP Rating
-
SVHC
No SVHC (12-Jan-2017)
Encoder Type
Absolute
No. of Detents
0 Detents
Push Switch
Without Push Switch
Encoder Mounting
Screw Mount
Rotational Speed Max
12000rpm
Shaft Type
Round Shaft
Shaft Diameter
6mm
Supply Voltage Max
5.5V
Operating Temperature Max
125°C
Termination
5 Pin Connector
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90318020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013608
Product traceability