Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBRADY
Manufacturer Part NoSAFELEX LO W/ 10FT SHEATHED STEEL CABLE
Order Code3385669
Technical Datasheet
2 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 577.140 |
Price for:Each
Minimum: 1
Multiple: 1
kr 577.14 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBRADY
Manufacturer Part NoSAFELEX LO W/ 10FT SHEATHED STEEL CABLE
Order Code3385669
Technical Datasheet
Lockout Device TypeCable
Lock MaterialPC (Polycarbonate)
Lock ColourBlack, Red
Product Range-
SVHCTo Be Advised
Product Overview
SAFELEX LO W/ 10FT SHEATHED STEEL CABLE is a SAFELEX universal cable lockout. It is a versatile device to lock out multiple electrical or valve energy isolation points. It has safety hasp shaped body clearly identifies the equipment lockout application and allows up to 6 safety padlocks for a secure lockout.
- Dimension is 60.96mm (W) x 127.00mm (H) x 25.40mm (D)
- Polycarbonate material, sheathed steel cable
- Cable length is 3.05m
- Cable diameter is 4.32mm
- Maximum shackle diameter is 9.40mm
- Black, red colour
- Service temperature range from -40°C to 120°C
- Maximum number of padlocks attached are 6, # of holes are 6
- Ideal for lockout tagout
- OSHA 1910.147 approved
Technical Specifications
Lockout Device Type
Cable
Lock Colour
Black, Red
SVHC
To Be Advised
Lock Material
PC (Polycarbonate)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3