Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerBOYD
Manufacturer Part NoM47118B011000G
Order Code3264755
Product RangeMax Clip M47
Thermal Resistance-
Packages CooledTO-126, TO-220, TO-247
External Width - Metric31.15mm
External Height - Metric19.4mm
External Length - Metric30.15mm
External Diameter - Metric-
Heat Sink MaterialAluminium Alloy
External Width - Imperial1.23"
External Height - Imperial0.764"
External Length - Imperial1.19"
External Diameter - Imperial-
Product RangeMax Clip M47
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Thermal Resistance
-
External Width - Metric
31.15mm
External Length - Metric
30.15mm
Heat Sink Material
Aluminium Alloy
External Height - Imperial
0.764"
External Diameter - Imperial
-
SVHC
No SVHC (17-Dec-2015)
Packages Cooled
TO-126, TO-220, TO-247
External Height - Metric
19.4mm
External Diameter - Metric
-
External Width - Imperial
1.23"
External Length - Imperial
1.19"
Product Range
Max Clip M47
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Tariff No:76041090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05