Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRU8028A-2R5Y
Order Code2374271
Product RangeSRU8028A Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 8.060 |
| 50+ | kr 6.200 |
| 100+ | kr 5.400 |
| 250+ | kr 4.780 |
| 500+ | kr 4.140 |
| 1500+ | kr 3.500 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 8.06 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRU8028A-2R5Y
Order Code2374271
Product RangeSRU8028A Series
Technical Datasheet
Inductance2.5µH
RMS Current (Irms)4.5A
Inductor ConstructionShielded
Saturation Current (Isat)4.2A
Power Inductor Case8mm x 8mm x 2.8mm
Product RangeSRU8028A Series
DC Resistance Max0.018ohm
Inductance Tolerance± 30%
Product Length8mm
Product Width8mm
Product Height2.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
2.5µH
Inductor Construction
Shielded
Power Inductor Case
8mm x 8mm x 2.8mm
DC Resistance Max
0.018ohm
Product Length
8mm
Product Height
2.8mm
RMS Current (Irms)
4.5A
Saturation Current (Isat)
4.2A
Product Range
SRU8028A Series
Inductance Tolerance
± 30%
Product Width
8mm
SVHC
No SVHC (25-Jun-2025)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008
Product traceability